Overview of ASPI-0630LR-6R8M-T15 by Abracon Corporation
ASPI-0630LR-6R8M-T15 is a power inductor characterized by an inductance value of 6.8 µH, with a nominal current rating of 4.5A and a very low DC resistance of 0.06 Ω. This component is part of the Fixed Inductors subcategory and is designed for surface mounting. Manufactured by Abracon LLC, this part is shielded, which reduces the magnetic interference with other components, and is constructed from alloy powder core material, enhancing its efficiency and stability under varying operational conditions.
The ASPI-0630LR-6R8M-T15 complies with multiple important certifications including RoHS, REACH, and carries an ECCN Code of EAR99, making it generally applicable in a wide variety of markets worldwide without needing extensive export licenses. The package dimensions of this component are 7.1 mm in length, 6.6 mm in width, and 2.8 mm in height, making it suitable for compact spaces on PCBs. It is designed to work over a broad temperature range, from -55°C to +125°C, ensuring robust performance in extreme conditions. Its packing method in tape and reel facilitates automated assembly processes, important in high-volume production environments.
Industry Applications for ASPI-0630LR-6R8M-T15
The Abracon ASPI-0630LR-6R8M-T15 has potential utility in a variety of industry applications. While these are illustrative examples and actual use would require careful validation by engineering teams, they do provide insight into the versatility of this component.
- Energy and Power Systems: This inductor could potentially be used in power supply circuits, contributing to voltage regulation and filtration, ensuring stable operation in systems such as UPS units or inverter circuits. The high current rating and low DC resistance are conducive to minimizing energy loss, vital in high-efficiency power systems.
- Renewable Energy: In solar inverters and wind turbine converters, maintaining power integrity and managing electromagnetic interference is critical. The shielded design and robust temperature range of the ASPI-0630LR-6R8M-T15 possibly make it suitable for these applications, where durability and performance in variable environmental conditions are valued.
- Automotive: With the push toward more electronic vehicles and advanced driver-assistance systems (ADAS), components that can handle significant power and maintain performance in harsh environmental conditions are crucial. This inductor could, potentially, be employed in power converters and battery management systems within automotive applications.
It is important to note that these potential industry applications are merely conceptual illustrations and should be thoroughly analyzed and verified by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. Within the realm of Fixed Inductors, Abracon offers a variety of products under different series, including the ASPI series to which ASPI-0630LR-6R8M-T15 belongs. Known for their commitment to precision and quality, Abracon designs products that are integral to telecommunications, automotive, and consumer electronics markets among others. Their products, including a wide range of inductors, are reputed for reliable performance and innovative designs, catering to the evolving demands of modern electronic applications.
Where to Find ASPI-0630LR-6R8M-T15 by Abracon Corporation
To procure the ASPI-0630LR-6R8M-T15, it is recommended that procurement professionals and engineers visit FindChips.com. This platform offers up-to-date information on availability and pricing from a variety of distributors, potentially including New Advantage Corporation, Master Electronics, Chip1Stop, and Avnet Abacus among others. Additionally, for alternatives or similar parts, the Fixed Inductors link could facilitate the search for comparable products either by Abracon or other manufacturers.