Overview of ASSR-1410-503E by Broadcom Limited
The ASSR-1410-503E is a transistor output solid state relay (SSR) that offers a unique combination of features designed for various electronic applications. This part is configured as a 1-channel, single-pole, normally open (SPST-NO) device with a maximum isolation voltage of 3750 V, which makes it suitable for use in applications where high voltage isolation is necessary for safety and functionality. The SSR is housed in a compact SOP-4 package, measuring 4.3 mm in length and 2 mm in height, making it relatively easy to integrate into space-constrained designs.
Manufactured by Broadcom Limited, the ASSR-1410-503E employs MOSFET output technology, allowing it to handle a forward current of up to 0.6 A and an on-state resistance of a maximum of 1 Ω. The operational temperature range extends from -40 °C to 85 °C, indicating its sustainability in harsh environments. Additionally, the device is compliant with RoHS and REACH standards, providing assurance for companies focused on sustainable and environmentally friendly practices. Notably, the control current required for operation is only 0.003 A, enhancing the efficiency of the circuit designs that incorporate this relay.
Industry Applications for ASSR-1410-503E
The ASSR-1410-503E could potentially find applications across various industries due to its versatile specifications. Below are some example industries and potential use cases that might benefit from this component:
- Industrial Automation: The device might be used in automated control systems to isolate different components in the circuitry, such as actuators and sensors, while maintaining a high level of voltage isolation. Its compact size and low control current requirements could allow for space-saving designs in control panels.
- Telecommunications: In telecommunications equipment, the ASSR-1410-503E could possibly function in signal isolation applications where signal integrity and reliability are crucial. The high isolation voltage ensures that signals are transmitted without electromagnetic interference, which is critical in communication systems.
- Consumer Electronics: Devices like power supplies, home appliances, and other electronic gadgets might utilize this component to manage the switching of loads effectively. The low on-state resistance and current ratings provide efficient operation within electronic circuits.
- Aerospace and Defense: If there are specific applications that require high reliability and robustness, the ASSR-1410-503E could potentially be employed in spacecraft or defense-related electronics subject to rigorous environmental conditions.
- Smart Cities: In smart city applications, such as IoT-enabled devices for monitoring and control, the reliable isolation properties offered by this SSR might be beneficial. It could be utilized in various sensors and controllers that need robust performance and energy efficiency.
It is important to note that these potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a global technology company that designs and develops a wide range of semiconductor and infrastructure software solutions. With a strong presence in the optoelectronics sector, Broadcom is known for producing high-quality solid state relays, such as the ASSR-1410-503E. The company focuses on delivering innovative solutions tailored for various applications, including industrial, automotive, and telecommunications markets.
In addition to the ASSR-1410-503E, Broadcom manufactures a diverse portfolio of solid state relays that cater to different operational requirements. These include devices suitable for higher power ratings, components designed for specific environmental conditions, and various package sizes to fit different integration needs. Broadcom continues to advance its technology in the optoelectronics space, making significant contributions to the development of efficient and reliable electronic components.
Research Price and Stock for ASSR-1410-503E by Broadcom Limited on Findchips.com
If you are considering the ASSR-1410-503E for your application, it is advisable to research its availability and pricing on Findchips.com. This platform can provide real-time stock levels and competitive pricing for this component, as well as alternatives in the Solid State Relays subcategory.
The ASSR-1410-503E has been historically available from key distributors such as Mouser Electronics, Avnet Americas, DigiKey, and Farnell. However, stock availability may vary, so checking directly on Findchips gives the most accurate and current information.