AT15-12PA-BM03 by Amphenol Corporation

Overview of AT15-12PA-BM03 by Amphenol Corporation

The AT15-12PA-BM03 is an automotive connector from Amphenol Corporation’s AT BoardLock series. This straight receptacle is designed for board mounting, featuring 12 contacts with PCB pins. The component’s contacts are male round pin-socket type, and it offers a solid, tin-plated finish without specifying the contact finish on mating surfaces. The connector is housed in a receptacle body style made of polyethylene, and its dimensions are notably compact, with a breadth of 1.39 inches, a depth of 1.185 inches, and a length of 2.331 inches.

This automotive connector is a Combination Line Connector, blending power and signal contacts, although this specific model exclusively features signal contacts. The parts are characterized by a high-temperature tolerance, operating safely between -55 °C and 125 ��C. Its rated current for signal transmission is 13 A. Notably, the AT15-12PA-BM03 is compliant with RoHS and REACH, ensuring it meets current environmental and regulatory standards. It is also categorically recognized under the EAR99 within ECCN, which facilitates easier international trade as it generally does not require a license. From an engineering perspective, additional features include polarization, which assists in preventing incorrect connections, and the availability of multiple mating parts.

Industry Applications for AT15-12PA-BM03

The AT15-12PA-BM03 has various potential industry applications, particularly where durable and high-performance connectors are required:

  • Automotive: This connector could potentially be utilized in vehicular systems where rugged, reliable PCB connectivity is required, such as in powertrain or infotainment systems. Its compliance with automotive standards ensures optimal functionality in vehicle electronics which typically demand connectors capable of withstanding harsh environments.
  • Industrial Automation: Given its robust construction and ability to operate across a wide range of temperatures, this connector might be suitable for use in industrial equipment. Machines that operate under strenuous conditions could benefit from its secure and durable connections.
  • Telecommunications: The component could be used in telecommunications hardware. Devices that manage large volumes of data and require reliable connectivity might find this connector beneficial due to its high signal current rating and thermal resilience.
  • Consumer Electronics: Durable and efficient, this connector might be used in devices within consumer electronics, perhaps in power supplies or computing devices needing reliable PCB connections.
  • Aerospace and Defense: Although not specifically listed as MIL-spec or visibly complying with aerospace standards, connectors similar to the AT15-12PA-BM03 might be considered for less critical applications in defense and aerospace technologies due to their operational temperature range and reliability.

Note: These potential industry applications are conceptual in nature and should be thoroughly verified by engineering and design teams according to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a key player in the manufacturing of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol’s products, particularly in the realm of Combination Line Connectors, demonstrate their commitment to providing innovative solutions across a broad spectrum of industries. The AT15-12PA-BM03 showcases Amphenol’s focus on creating robust products that meet stringent specifications and are suited for challenging environments, such as those found in automotive applications.

Where to Find AT15-12PA-BM03 by Amphenol Corporation

To procure the AT15-12PA-BM03, it is advisable to conduct a comprehensive search on findchips.com, where you can access current stock levels and pricing across multiple distributors. Historically, the part has been available from distributors such as Chip1Stop, TTI, Avnet Americas, TTI Europe, Mouser Electronics, and Avnet Abacus. However, for the most current information, including exploring Combination Line Connectors and other connective solutions from Amphenol Corporation or other manufacturers, refer directly to findchips.com.

Compare pricing for AT15-12PA-BM03 and other Combination Line Connectors / Connectors at findchips.com