AT17LV256-10PU by Microchip Technology Inc

Overview of AT17LV256-10PU by Microchip Technology Inc.

The AT17LV256-10PU is a serial configuration Electrically Erasable Programmable Read-Only Memory (EEPROM) with a storage capacity of 256 Kilobits. It is encapsulated in an 8-pin Dual In-line Package (DIP). This component is designed and manufactured by Microchip Technology Inc., a leader in the field of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide.

Characteristics of the AT17LV256-10PU include an operating temperature range of -40 to 85°C, making it suitable for industrial-grade applications. It supports a supply voltage range from 3V to 3.6V, with a nominal supply voltage of 3.3V. The device is notable for its robust data retention time minimum of 90 years and an endurance of 100,000 write/erase cycles, ensuring longevity and reliability for applications that require frequent data updates. Its access time maxes out at 80 ns, and it can operate with a max clock frequency of 10 MHz. The device also comes with hardware write protection, adding a layer of security against unintended data modifications. Compliance with RoHS (Restriction of Hazardous Substances) ensures that it meets global environmental standards.

With its serial interface, the AT17LV256-10PU offers a convenient and efficient way to expand memory in microcontroller-based systems. This EEPROM’s additional features, such as its operation on a 4.75 to 5.25V supply voltage range, enhance its flexibility in various power supply environments. Its plastic/epoxy package material and matte tin terminal finish contribute to its durability and reliability in demanding applications.

Industry Applications for AT17LV256-10PU

The AT17LV256-10PU, with its compact form factor, low power consumption, and significant endurance, find applications across a variety of industries. The following applications illustrate conceptual possibilities, emphasizing the component’s versatility. It is crucial for engineering and design teams to conduct comprehensive analyses to ensure compliance with industry standards and specific application requirements.

  • Industrial Automation: In industrial automation systems, the AT17LV256-10PU might potentially be used to hold configuration data for automated machinery. Its robust temperature range and endurance make it suitable for environments subject to harsh conditions and frequent reconfigurations.
  • Renewable Energy Systems: This EEPROM could be found in renewable energy applications, such as solar inverter configurations or wind turbine control systems, storing critical operational parameters that need to be reliably accessed and updated.
  • Healthcare Equipment: Given its precise data retention and operational reliability, the AT17LV256-10PU might be integrated into medical devices that require the storage of calibration data or usage logs, contributing to equipment accuracy and patient safety.
  • Robotics and Drones: For robotics and drones, the device could hold firmware updates or configuration settings that help navigate or perform tasks, especially in applications where adaptability and long-term reliability are paramount.

Note that these potential industry applications are illustrative and would require careful analysis by engineering experts to ensure that they meet specific operational requirements and standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Their commitment to innovation has positioned them as a key supplier in a wide range of industries. Particularly, in the EEPROM market, Microchip has established itself with a comprehensive portfolio of products, among which the AT17LV256-10PU is a notable example. Microchip’s EEPROM solutions offer a variety of memory capacities, package types, and features to meet diverse application needs. They are known for their reliability, longevity, and compliance with industry standards across their product range.

Where to Find AT17LV256-10PU by Microchip Technology Inc

For those looking to purchase the AT17LV256-10PU or explore other EEPROMs, findchips.com offers a comprehensive platform to compare current stock levels and pricing from multiple distributors. Previous distributors have included reputable names such as Master Electronics, EBV Elektronik, Avnet Silica, NAC, TME, Onlinecomponents.com, Future Electronics, Microchip Technology Inc, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure the most current availability and competitive pricing, it is recommended to verify the current listings on findchips.com.

Compare pricing for AT17LV256-10PU and other EEPROMs / Memory at findchips.com