Overview of AT24C16C-SSHM-T by Microchip Technology Inc.
The AT24C16C-SSHM-T is a serial EEPROM with a memory capacity of 16 kilobits, designed to operate with a maximum clock frequency of 1 MHz. This component has a memory configuration of 2K x 8 bits, offering efficient data storage suitable for various applications. The memory interface type is I2C (Inter-Integrated Circuit), which is a commonly used protocol for communication between microcontrollers and peripheral devices.
Enclosed in an SOIC-8 package, the part has eight pins, making it suitable for compact designs. The device operates with a supply voltage range of 1.7V to 5.5V, which allows for flexibility in various circuit designs while ensuring compliance with ROHS standards. Notably, this component also operates effectively at a reduced frequency of 0.4 MHz while maintaining a supply voltage between 1.7V and 5.5V. As of the current writing, the factory lead time for this part is approximately six weeks.
Additional attributes worth mentioning include a data retention time of a minimum of 100 years, endurance rated for up to 1 million write/erase cycles, and an operating temperature range of -40 °C to +85 °C. Furthermore, the component comes with various compliance codes, including Pb-free and Reach compliance, which is essential for manufacturers committed to environmentally sustainable practices.
Industry Applications for AT24C16C-SSHM-T
The potential applications for the AT24C16C-SSHM-T are diverse, spanning various industries. Below are some examples where this EEPROM might be integrated:
- Internet of Things (IoT): This part could be utilized in IoT devices that require storing configuration data or state information. For instance, smart home devices may leverage the EEPROM to save user settings or preferences, allowing for faster access and reduced latency compared to fetching data from flash memory.
- Industrial Automation: In industrial settings, the EEPROM might serve as non-volatile memory for sensor calibration data or control settings in manufacturing equipment. The ability to retain data during power loss is crucial for ensuring reliable operation in automated systems.
- Consumer Electronics: Consumer devices such as remote controls, gaming peripherals, and general household electronics could utilize the AT24C16C-SSHM-T to retain user preferences, settings, or even firmware update data. This could facilitate smoother user experiences by minimizing the need to configure devices repeatedly.
- Automotive: While specific automotive standards are not mentioned, similar EEPROM parts are often used in vehicle electronic systems for storing configuration and diagnostic data. The AT24C16C-SSHM-T could potentially find applications in advanced driver assistance systems (ADAS) or other control modules.
- Telecommunications: This EEPROM might also be applied in telecommunications equipment for storing settings or firmware. The I2C interface allows for easy integration with microcontrollers that manage communication tasks across various device functions.
These potential industry applications are conceptual and illustrative. Each use case requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading manufacturer of microcontroller, mixed-signal, analog, and flash-IP solutions. The company produces a wide range of EEPROM devices, including the AT24C16C-SSHM-T, which is classified under their EEPROM offerings. Microchip is known for its commitment to innovation and quality in the semiconductor industry, continuously providing advanced memory technologies suitable for modern electronic applications.
In addition to the AT24C16C-SSHM-T, Microchip offers various similar EEPROM parts with different densities, voltage ranges, and form factors to accommodate a wide variety of design requirements. Their EEPROM solutions are designed to provide reliable data retention and endurance, making them suitable for both consumer and industrial applications.
Where to Find AT24C16C-SSHM-T by Microchip Technology Inc.
To explore purchasing options for the AT24C16C-SSHM-T, readers should visit findchips.com, which aggregates stock from various distributors, providing real-time availability and pricing. The EEPROMs category on findchips.com can also be utilized to find alternative parts offered by Microchip Technology Inc. or other manufacturers.
Historically, the AT24C16C-SSHM-T has been available at distributors including New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics, among others. However, due to fluctuations in inventory, consumers should verify current stock levels directly on findchips.com.