Overview of AT25128B-SSHL-T by Microchip Technology Inc.
The AT25128B-SSHL-T by Microchip Technology Inc. is an EEPROM with a memory density of 128Kbit, specifically designed for storage applications that require low-power and high endurance. This particular model operates at a clock frequency of up to 20MHz, can endure 1,000,000 write/erase cycles, and promises a data retention time minimum of 100 years, making it a highly reliable choice for long-term data storage solutions.
Manufactured in an 8-pin SOIC package, the device supports a wide range of operating supply voltages from 1.8V to 5.5V. This flexibility in supply voltage, combined with its industrial temperature range of -40°C to 85°C and serial SPI interface, makes the AT25128B-SSHL-T versatile for various applications. Additionally, the part is RoHS compliant, ensuring adherence to the latest environmental standards. The part’s additional features include capability to operate at 2.5V to 5.5V at 10MHz and 1.8V to 5.5V at 5MHz, highlighting its flexibility in varied power conditions. Its moisture sensitivity level rating is 3, which dictates specific handling and packaging requirements to prevent moisture-induced damage during solder reflow processes.
Industry Applications for AT25128B-SSHL-T
The AT25128B-SSHL-T’s characteristics and specifications make it potentially suitable for a wide range of industry applications. It’s important to note that while these applications are feasible based on the part’s features, they are conceptual/illustrative and need thorough validation by engineering and design teams for compliance with specific standards and requirements in each scenario.
- Industrial Automation: Devices requiring non-volatile memory storage, such as programmable logic controllers (PLCs), might find the AT25128B-SSHL-T’s endurance and data retention capabilities particularly useful. Its capability to operate across a wide range of power supplies and the robustness provided by its industrial temperature range could potentially match the demanding conditions of industrial environments.
- Renewable Energy: In renewable energy systems like solar inverters or wind turbine controllers, the AT25128B-SSHL-T could potentially be used for storing system configuration data and operational logs. Its low standby current could help in optimizing the power efficiency of these systems which often operate in power-sensitive environments.
- Robotics and Drones: For robotics and drone applications, the reliability of data storage is crucial for storing firmware, configurations, or flight data logs. The high endurance and long data retention of the AT25128B-SSHL-T, combined with its ability to operate over a wide range of voltages, might potentially complement these applications’ need for robust and reliable data storage solutions under varying operational conditions.
Note: These potential industry applications require careful analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its easy-to-use development tools and comprehensive product portfolio enable customers to create optimal designs which reduce risk while lowering total system cost and time to market. Microchip’s solutions serve more than 120,000 customers across the industrial, automotive, consumer, aerospace and defense, communications, and computing markets.
Within the realm of EEPROMs, Microchip Technology Inc. stands out for its extensive range of offerings, including products like the AT25128B-SSHL-T. The company is known for its memory solutions that offer high reliability, wide operating voltage ranges, and various interface options to meet different application needs. The AT25128B-SSHL-T is just one example of Microchip’s commitment to providing solutions that meet the precise needs of their customers’ applications.
Where to Find AT25128B-SSHL-T by Microchip Technology Inc
For those looking to source the AT25128B-SSHL-T or explore similar memory solutions, visiting findchips.com is highly recommended. There, you can search for this part across a wide range of distributors to compare current stock levels and pricing. Distributors where this part has historically been available include New Advantage Corporation, Master Electronics, LCSC, and EBV Elektronik among others; however, to get the most up-to-date availability and pricing information, directly checking on findchips.com is advised.
The website also offers an extensive selection of EEPROMs from Microchip Technology Inc. and other leading manufacturers, allowing for thorough comparison and selection based on specific requirements. Whether for direct replacement, system upgrade, or new product development, findchips.com serves as a crucial tool for engineers and procurement specialists alike.