AT32UC3A1512-AUT by Microchip Technology Inc

Overview of AT32UC3A1512-AUT by Microchip Technology Inc.

The AT32UC3A1512-AUT is a 32-bit microcontroller featuring 512KB of flash memory, embedded in a 100-pin Thin Quad Flat Pack (TQFP) package. Fabricated by Microchip Technology Inc., this microcontroller is built around the AVR32 architecture and is designed to operate at a maximum frequency of 66 MHz. The chip supports a wide voltage range, operating nominally at 1.8V, which suits it for low-power applications. With 64KB of RAM and an extensive set of peripherals including ADC channels, DMA channels, and PWM channels, this device caters to complex control applications. The AT32UC3A1512-AUT complies with RoHS, ensuring it meets the current standards for environmentally safe components. Its comprehensive feature set, including high-speed operation, significant data and program memory, and extensive I/O capabilities, make the AT32UC3A1512-AUT a versatile choice for various complex digital applications.

Industry Applications for AT32UC3A1512-AUT

The Microcontrollers portfolio from Microchip Technology Inc., including the AT32UC3A1512-AUT, serves a broad array of industry applications. Its capabilities make it potential for integration in sectors such as Internet of Things (IoT), environmental monitoring, fintech, smart cities, and others. Here are some conceptual use cases across various industries:

  • IoT Devices: With its low power consumption and high-speed processing capabilities, the AT32UC3A1512-AUT could potentially be used in IoT devices, where efficiency and processing power are crucial. Its extensive range of I/O could facilitate various sensor integrations for smart home systems, wearable technology, and connected appliances.
  • Environmental Monitoring Systems: The ADC and DMA channels make it suitable for complex data acquisition tasks in environmental monitoring equipment. These might include air quality monitors and weather stations, where precise and real-time data processing is essential.
  • Fintech Solutions: Its secure and fast processing capabilities might make it a candidate for use in fintech hardware, such as secure transaction terminals, ATMs, and mobile payment devices where reliability and data integrity are paramount.
  • Smart City Infrastructure: The MCU could conceptually find applications in smart city infrastructures, such as traffic control systems, urban lighting networks, and public transportation information systems, benefiting from its processing power and connectivity features.

Note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its vast portfolio, specifically within the Microcontrollers and Processors category, includes devices like the AT32UC3A1512-AUT, characterized by their robust performance, low power consumption, and comprehensive peripheral sets. Microchip’s products are designed to serve an extensive range of applications across various markets, therefore offering engineers flexibility and choice for their specific needs. The company is known for its commitment to quality and long-term support for their products, making it a preferred brand among professionals in the electronic component industry, particularly when it comes to microcontrollers.

Where to Find AT32UC3A1512-AUT by Microchip Technology Inc

To purchase the AT32UC3A1512-AUT or explore alternatives, one effective resource is findchips.com. Here, users can search across multiple distributors to find current stock levels, compare pricing, and access detailed part information. For procurement of this specific microcontroller, notable distributors historically include Master Electronics, LCSC, EBV Elektronik, and Mouser Electronics. However, availability can fluctuate, and for the most current information regarding stock and pricing as well as options for similar Microcontrollers from Microchip Technology Inc or other manufacturers, it’s advisable to utilize the comprehensive tools offered by findchips.com.

Compare pricing for AT32UC3A1512-AUT and other Microcontrollers / Microcontrollers and Processors at findchips.com