AT42QT1010-TSHR by Microchip Technology Inc

Overview of AT42QT1010-TSHR by Microchip Technology Inc.

The AT42QT1010-TSHR is a touch sensor IC developed by Microchip Technology Inc. for detecting a single touch or proximity activation. It is packaged in a small outline transistor (SOT-23-6) with 6 pins and supports a wide supply voltage range from 1.8V to 5.5V. This touch sensor can operate over a wide temperature range from -40°C to 85°C, making it suitable for various industrial applications. Its key features include low power consumption and high sensitivity, making it a versatile choice for incorporating touch or proximity sensing capabilities into electronic designs. Additionally, the AT42QT1010-TSHR is RoHS compliant and characterized by a moisture sensitivity level (MSL) of 1, indicating its resilience against moisture during the solder reflow process. Furthermore, with a factory lead time of 34 weeks and 4 days as of the current writing, planning and forecasting for product development and manufacturing schedules is crucial.

Industry Applications for AT42QT1010-TSHR

The AT42QT1010-TSHR touch sensor from Microchip has potential applications across a range of industries due to its versatility, temperature resilience, and RoHS compliance. Its functionality can be beneficial in the following sectors:

  • Consumer Electronics: The AT42QT1010-TSHR could potentially find application in wearable technology, mobile devices, and home appliances, where touch interfaces offer a modern and user-friendly way to interact with devices.
  • Industrial Automation: In an industrial setting, this touch sensor can be used in control panels, operator interfaces, and other machinery that requires human interaction. Its wide operating temperature range ensures reliability in various environmental conditions.
  • Healthcare: Medical devices that benefit from non-mechanical touch interfaces, such as diagnostic equipment and hospital beds with touch-based controls, might integrate this sensor. Its low power consumption is particularly suitable for battery-operated devices.
  • Automotive: Given its robust operating temperature range and sensitivity, the AT42QT1010-TSHR could be used in vehicle infotainment systems, touch-sensitive buttons, and switches inside automobiles.
  • Smart Home Devices: This sensor could enable touch functionality in smart home devices such as thermostats, lighting controls, and security systems, adding to their convenience and accessibility.

Note: These potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Particularly in the realm of Other Signal Circuits, Microchip has a diverse portfolio that includes touch sensors, like the AT42QT1010-TSHR, among other signal processing and control solutions. These components are designed to facilitate low-power operation, precision, and reliability in a wide array of applications, underscoring Microchip’s commitment to enabling innovation across a broader spectrum of electronics. Known for its quality, Microchip’s products cater to a commendable range of sectors including automotive, industrial, aerospace, and consumer electronics, supplying engineers and designers with the tools they need to develop cutting-edge, market-leading products.

Where to Find AT42QT1010-TSHR by Microchip Technology Inc

For those looking to source the AT42QT1010-TSHR touch sensor IC by Microchip Technology Inc., it is recommended to check the availability of this part on findchips.com. Findchips.com compiles current stock levels, pricing, and distributor information, making it a valuable tool for procurement specialists and engineers. Historically, this part has been available at Distributors such as Perfect Parts Corporation, Master Electronics, Mouser Electronics, and DigiKey. However, to get the most accurate and up-to-date information regarding stock availability and competitive pricing, visiting Find Chips is advised. Additionally, for those interested in exploring alternatives to the AT42QT1010-TSHR, Find Chips also provides access to a wide selection of Other Signal Circuits that may be suited to different applications, offered by Microchip Technology Inc. and other manufacturers.

Compare pricing for AT42QT1010-TSHR and other Other Signal Circuits / Signal Circuits at findchips.com