AT60-202-16141 by Amphenol Corporation

Overview of AT60-202-16141 by Amphenol Corporation

The AT60-202-16141 by Amphenol Corporation is a connector accessory used specifically for crimping circular contact pins onto cable in automotive connectors. This part is designed to accommodate wires ranging from 16 AWG to 20 AWG and ensures a secure, reliable connection within vehicle systems. Manufactured from copper alloy, the AT60-202-16141 supports a maximum operating temperature of 125 °C and a minimum of -55 °C, making it highly durable across varying environmental conditions. With a rated current of 13 A, it is most suited for moderate power applications. This part is categorized under Assembly Items and specifically falls into the connector support type of ‘connector accessory’. Notably, the part adheres to ROHS and REACH compliance, ensuring safety and environmental standards are met.

Industry Applications for AT60-202-16141

The AT60-202-16141 is versatile in its applications across various industries where robust and reliable wiring connections are essential. Below are several fields where this part might deliver substantial utility:

  • Automotive: This connector accessory could potentially be useful in vehicle electronics such as wiring harnesses, control units, or infotainment systems, providing durable connections crucial for safety and functionality in automotive environments.
  • Industrial Automation: With its durable design and ability to operate under extreme temperatures, the AT60-202-16141 might contribute to the manufacturing of automation machinery, where consistent and reliable electrical connections are critical for operational efficiency.
  • Aerospace and Defense: Although not conforming to MIL standards, the rugged specifications could still make it suitable for less critical applications within aerospace and defense, such as ground support equipment where temperature resilience and reliable connectivity are needed.
  • Telecommunications: Application within the infrastructure of telecom systems potentially benefits from the connector’s reliable data transmission capabilities, ensuring consistent performance in communication networks.
  • Consumer Electronics: The part might be used in the assembly of home electronics where connections between different electronic modules require robustness to frequent use and varying ambient temperature conditions.

It is important to note that these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation stands as one of the premier providers of advanced interconnect systems, sensors and antennas, predominantly serving the global aerospace, defense, and telecommunications sectors. The company boasts significant expertise in the development and manufacture of highly engineered Assembly Items, evident in its offering of robust connector accessories such as the AT60-202-16141. Amphenol’s products are known for their durability, reliability, and compliance with high industry standards, helping to reinforce their standing as a top-tier provider in connector support technologies.

Where to Find AT60-202-16141 by Amphenol Corporation

For those looking to procure the AT60-202-16141, consider initiating your search on findchips.com. Here, you can access current stock levels, pricing, and availability across various distributors. While historically the part has been available through distributors such as Chip1Stop, Avnet Abacus, TME, TTI, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas, stock levels and availability may vary. For alternatives, refer to the Assembly Items link to explore other equivalent parts that might be offered by Amphenol Corporation or other vendors.

Compare pricing for AT60-202-16141 and other Assembly Items / Connector Support at findchips.com