Overview of AT62-16-0122 by Amphenol Corporation
The AT62-16-0122 by Amphenol Corporation is a Connector Accessory identified as a Circular Contact Socket designed for crimp termination and is suitable for cable mount applications. This specific model is tailored for automotive connectors and supports a female contact configuration that is stamped and formed for wires sized between 16 and 18 AWG. The contacts are nickel-plated providing robust performance in various environmental conditions.
The part falls under the broader category of Assembly Items as a subset of Connector Support accessories. Furthermore, the AT62-16-0122 is marked by its compliances such as RoHS and REACH, ensuring that it meets current environmental and safety standards. With an active life cycle status and a factory lead time of 27 weeks and 6 days as of the current writing, it remains a relevant choice for procurement and design teams striving to align with regulatory requirements and planned production schedules.
Industry Applications for AT62-16-0122
The AT62-16-0122 could potentially fit into various industry applications due to its general properties and certain performance characteristics. These applications are conceptual and it’s crucial for companies to undertake detailed engineering and design assessments to confirm suitability and compliance with specific standards and requirements before implementing into any application. Here are some illustrative industry applications:
- Automotive: Given its design for automotive connectors, AT62-16-0122 might potentially be used in vehicle electronics for applications such as power transmission systems, sensor interfaces, or infotainment systems. The nickel-plated contacts potentially offer reliability in the harsh environments typical of automotive applications.
- Consumer Electronics: Devices such as high-end audio systems and cameras might utilize such connectors to ensure reliable power and signal transmission between components, capitalizing on the contact’s robustness and size compatibility.
- Industrial Automation: The robust design might suit the rigorous demands of industrial environments, potentially being used in connections within manufacturing robots, conveyor systems, or sensors monitoring production line conditions.
- Computing and Data Storage: Server farms and data centers can employ such connectors for reliable interconnections inside high-density data storage equipment where consistent performance and compliance with environmental standards like RoHS and REACH are crucial.
- Aerospace and Defense: If further assessment aligns with aerospace standards, this connector might aid in applications requiring lightweight, reliable connections in aircraft systems or military vehicles, though specific military or aerospace-grade certifications would be required for such applications.
Note: These potential industry applications are only illustrative and require a comprehensive analysis by engineering teams for conformance to industry standards and project-specific demands.
About Amphenol Corporation
Amphenol Corporation specializes in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cable. Within the realm of Assembly Items and more broadly, Connector Support, Amphenol has established a track record for quality and innovation. They offer a variety of such parts, including the AT62-16-0122, tailored to meet diverse industry needs ranging from consumer electronics to telecommunications and aerospace, with stringent adherence to quality and environmental standards.
Where to Find AT62-16-0122 by Amphenol Corporation
To procure the AT62-16-0122, visitors should search on findchips.com, which can help identify current availability, stock levels, and pricing from various distributors. Historically, distributors such as New Advantage Corporation, Bristol Electronics, TME, TTI, and Mouser Electronics have included the part in their inventories. However, for the most accurate and current information, accessing findchips.com directly will yield the best results. Additionally, if alternative parts are needed, the Assembly Items link may help in finding suitable substitutes offered by Amphenol or other manufacturers.