Overview of ATMEGA1280-16AU by Microchip Technology Inc.
The ATMEGA1280-16AU is an 8-bit microcontroller (MCU) featuring 128KB of flash memory, housed in a 100-pin Thin Quad Flat Pack (TQFP) with dimensions of 14 x 14 mm and a height of 1 mm. This component, manufactured by Microchip Technology Inc., operates at a maximum clock frequency of 16 MHz and is designed for robust performance in a wide range of applications. Key characteristics include a 16 MHz maximum CPU speed, 8K bytes of RAM, and 86 input/output lines, which together make it a versatile choice for complex projects requiring a considerable number of peripherals and user interfaces. The MCU is part of the AVR RISC family, known for its high performance and low power consumption.
Furthermore, the ATMEGA1280-16AU supports a variety of features beneficial for various applications, such as an onboard Analog-to-Digital Converter (ADC), boundary scan, six timer/counters, and four serial communication interfaces. It is designed to operate within a temperature range of -40°C to 85°C, making it suitable for industrial applications. This MCU is compliant with Reach, RoHS, and has a Moisture Sensitivity Level (MSL) of 3, speaks to its environmentally friendly and reliable design for broad deployment.
Industry Applications for ATMEGA1280-16AU
The ATMEGA1280-16AU’s range of features makes it suitable for a diverse array of applications across multiple industries. Its potential for customization and integration into larger systems allows for its use in sophisticated environments. Here are some industry applications where this microcontroller might prove invaluable:
- Consumer Electronics: The ATMEGA1280-16AU could potentially be employed in advanced consumer electronics, such as gaming consoles, high-end toys, and home automation systems. Its high number of I/O lines and support for serial communication make it an excellent candidate for devices requiring multiple forms of input and output.
- Industrial Automation: Given its robust operating temperature range and low power consumption, this MCU might be integrated into industrial automation systems. Its capability to function as the brain of sensors networks, process control units, and robotics highlights its versatility.
- Internet of Things (IoT) Devices: The ATMEGA1280-16AU, with its extensive set of peripherals and interfaces, could be the core component in IoT devices. These include smart meters, health monitoring devices, and smart city infrastructure components, where energy efficiency and reliable operation in diverse conditions are crucial.
- Education and Research: Its suitability for complex yet power-efficient applications also makes the ATMEGA1280-16AU ideal for educational purposes. It can be used in research projects and learning kits to teach the fundamentals of microcontroller architecture and embedded systems design.
Note that while these applications are feasible based on the MCU’s specifications, detailed analysis and verification by engineering and design teams are required to ensure compliance with specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their products, ranging across Microcontrollers, offer robust performance for the automotive, consumer, aerospace, and defense, as well as telecommunications markets. In the microcontroller domain, Microchip is known for its AVR, PIC, and ARM-based microcontrollers, including the ATMEGA1280-16AU, which serve as the backbone for numerous modern electronic devices. The company prides itself on its commitment to quality, performance, and easy integration of its components into a variety of applications.
Where to Find ATMEGA1280-16AU by Microchip Technology Inc
To purchase the ATMEGA1280-16AU microcontroller or to explore alternative Microcontrollers that might suit different application needs, visiting findchips.com can provide comprehensive information on stock availability, pricing, and specifications. Findchips.com aggregates data from various distributors, offering a streamlined approach to sourcing electronic components. Historically, this part has been available from distributors such as Master Electronics, Arrow Electronics, Mouser Electronics, and DigiKey, among others. However, for the most current stock levels and competitive pricing, checking directly on findchips.com is recommended.