ATMEGA16A-AUR by Microchip Technology Inc

Overview of ATMEGA16A-AUR by Microchip Technology Inc.

The ATMEGA16A-AUR is an 8-bit Microcontroller featuring 16KB of program Flash memory with read-while-write capabilities, 1024B of SRAM, and 512 Bytes of EEPROM. This product from Microchip Technology Inc. operates at a maximum frequency of 16MHz and is housed in a 44-lead TQFP (Thin Quad Flat Package) with a green, plastic, MS-026ACB compliant package description. It has 32 programmable I/O lines, capable of operating across a temperature range of -40°C to 85°C, making it ideal for a wide range of industrial applications. The part is designed based on the AVR RISC architecture, renowned for its efficiency and performance. In terms of power consumption, it features a low power mode and operates on a supply voltage ranging from 5V to a maximum of 5.5V, with a nominal supply voltage of 5V.

This MCU includes several advanced features such as an Analog-to-Digital Converter (ADC), three external interrupts, and three timer/counters with pulse width modulation (PWM) capability. It supports serial communication, offering designers flexibility in connecting the MCU to various peripherals. The ATMEGA16A-AUR also boasts a boundary scan feature, enhancing its testability during the development phase. Additionally, its compliance with RoHS and REACH regulations ensures its suitability for use in environmentally sensitive applications.

Industry Applications for ATMEGA16A-AUR

The versatile nature of the ATMEGA16A-AUR allows it to potentially serve a broad spectrum of industry applications. However, the selection of this MCU for a particular application requires careful analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Below are conceptual examples of industries where it might be utilized:

  • Consumer Electronics: Due to its compact size, energy efficiency, and computing power, the ATMEGA16A-AUR might be used in devices such as smart watches, portable gaming devices, and other wearable technologies. Its low power consumption and advanced power-saving modes enable extended battery life, which is crucial for handheld devices.
  • Industrial Automation: This microcontroller could potentially control sensors and actuators in automated manufacturing lines or in robotics, where precise control and real-time processing are essential. Its numerous I/O lines and PWM channels make it suitable for managing multiple inputs and outputs concurrently.
  • Internet of Things (IoT): For IoT devices requiring efficient power management and connectivity, like smart home devices or agricultural sensors, the ATMEGA16A-AUR might offer a reliable solution. Its support for serial communication facilitates connectivity, while its ADC enables direct interfacing with environmental sensors.
  • Automotive: Although this MCU is not specifically listed as automotive-grade, similar parts with appropriate certifications might be considered for automotive applications—such as battery management systems or in-vehicle entertainment controls—where robustness and reliability under a wide temperature range are crucial.
  • Education and Research: The ATMEGA16A-AUR is also suitable for development boards used in educational settings for teaching embedded system design or in research labs for prototyping. Its simplicity and powerful feature set support learning and experimental projects.

These potential industry applications are illustrative and require further validation against specific standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a global leader in providing smart, connected, and secure embedded control solutions. Their product portfolio spans across various needs for the electronic components market, notably in the Microcontrollers and Processors segment. The ATMEGA16A-AUR is part of Microchip’s AVR ATmega family, known for its ease-of-use and advanced features designed to enable efficient and scalable applications. Microchip consistently innovates to provide Microcontrollers that integrate powerful features, such as low-power operation and high-speed processing, within compact packages. Beyond just microcontrollers, Microchip offers a comprehensive ecosystem of software tools, development boards, and reference design resources to support engineers throughout the design lifecycle.

Where to Find ATMEGA16A-AUR by Microchip Technology Inc

To determine the best source for purchasing the ATMEGA16A-AUR, or to find alternate Microcontrollers that might be better suited for specific applications, explore findchips.com. This platform provides current stock levels, pricing, and distributor information. Historically, notable distributors have included Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, for the most up-to-date availability and competitive pricing, consult findchips.com directly.

Compare pricing for ATMEGA16A-AUR and other Microcontrollers / Microcontrollers and Processors at findchips.com