Overview of ATMEGA16L-8AU by Microchip Technology Inc.
The ATMEGA16L-8AU is an 8-bit microcontroller featuring 16KB of flash memory, packaged in a compact 44-TQFP format. Manufactured by Microchip Technology Inc., this microcontroller operates at a maximum clock frequency of 8 MHz, highlighting its suitability for various low-to-moderate speed computational tasks.
This component is part of the broader category of Microcontrollers and is specifically designed to address the needs of applications requiring a smart combination of power efficiency, processing capability, and interfacing flexibility. With specifications like 1KB of RAM, 32 I/O lines, and 3 DMA channels, alongside features such as analog-to-digital converters (ADC), boundary scan, and PWM channels, the ATMEGA16L-8AU caters to a wide range of functionalities that extend its applicability across multiple domains.
Notable part attributes include compatibility with industrial temperature ranges (-40°C to 85°C), an operational voltage range of 3V to 5.5V, and power-saving modes for energy-efficient operations. It also adheres to modern environmental and safety standards, being lead-free (Pbfree) and RoHS compliant, as well as REACH compliant. These characteristics make it a preferred choice for designers focusing on environmentally friendly and sustainable designs without compromising functionality.
Industry Applications for ATMEGA16L-8AU
The versatility of the ATMEGA16L-8AU microcontroller potentially makes it suitable for various industry applications. It’s important to note that the following potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
- Consumer Electronics: With its moderate processing power and variety of I/O options, the ATMEGA16L-8AU might be integrated into smart home devices, wearable technology, and other consumer electronics requiring efficient power management and compact size.
- Industrial Automation: The component’s reliability over a wide temperature range and its capability to handle multiple input and output signals could make it useful for controlling sensors and actuators in automated manufacturing lines or for remote monitoring systems.
- Environmental Monitoring: Its low power consumption and ADC features make it potentially suitable for field devices in environmental monitoring systems. These systems often rely on battery power to collect data on air or water quality over extended periods.
- Agriculture Technology: The microcontroller could be used in smart agriculture appliances, such as automated irrigation systems or soil moisture sensors, where long-term reliability and efficiency are critical.
- Education and Research: Due to its ease of use and flexibility, the ATMEGA16L-8AU might also find applications in educational kits for teaching programming and electronics to students or for research prototypes in universities and tech labs.
Please note that these industry applications are highly conditional and must be further reviewed for specific requirements and standards compliance.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, offering a broad portfolio of innovative products for a wide range of applications. The company is well known for its high-quality Microcontrollers, including the ATMEGA series, which showcase Microchip’s expertise in producing devices that integrate advanced features, such as low-power operation, high-speed processing, and extensive peripheral support, into small and efficient packages.
Microchip’s commitment to quality, along with its focus on research and development, ensures that its products, including the ATMEGA16L-8AU and similar parts, meet the highest standards of reliability and performance. This commitment has made Microchip a preferred supplier for professionals in various sectors, looking for components that can power sophisticated electronic applications.
Where to Find ATMEGA16L-8AU by Microchip Technology Inc.
For those interested in procuring the ATMEGA16L-8AU, it is crucial to consult reputable and reliable sources. Findchips.com is an excellent platform for checking current stock levels and pricing of this microcontroller across multiple distributors. In the past, this part has been available through distributors like Master Electronics, Schukat electronic, Bristol Electronics, TME, and major names such as Avnet Americas, Verical, and Mouser Electronics. However, availability can vary, so we recommend using findchips.com to get the most up-to-date information.
Furthermore, for those exploring alternatives, Microcontrollers by Microchip Technology Inc. or other manufacturers can also be researched on findchips.com, providing a comprehensive resource for comparing different components and making informed procurement decisions.