Overview of ATMEGA2560-16AU by Microchip Technology Inc.
The ATMEGA2560-16AU microcontroller by Microchip Technology Inc. is a highly advanced, low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. It operates at a maximum clock frequency of 16 MHz and features a broad range of peripherals, including 86 I/O lines, 6 timers, and 4 serial communication interfaces. Furthermore, it boasts a substantial 256KB flash memory, 8KB RAM, and supports functionalities such as ADC, boundary scan, and PWM channels, making it a versatile choice for a wide array of applications.
One of the key attributes of ATMEGA2560-16AU is its operational efficiency, with a minimum supply voltage requirement of only 2.7V at 8 MHz, extending up to a maximum of 5.5V. This flexibility enables it to be deployed in environments with varying power supplies. The microcontroller is designed with a focus on sustainability, evidenced by its Pb-free and RoHS-compliant design. It comes in a TQFP-100 package, offering a compact footprint for space-constrained applications. As of the current writing, the factory lead time for this component is approximately 4 weeks, emphasizing its availability for quick deployment in projects.
Industry Applications for ATMEGA2560-16AU
The diverse functionalities and high-performance characteristics of the ATMEGA2560-16AU make it suitable for a wide range of applications across various sectors:
- Education and Research: Its ease of use and extensive feature set may potentially make it an ideal choice for teaching embedded system design, allowing students to develop and test their projects with a reliable platform.
- Aerospace and Defense: Given its robust operational temperature range (-40°C to 85°C) and the availability of numerous I/O lines, this microcontroller could be utilized in aerospace applications, including systems and control units where reliability and precision are paramount.
- Agriculture Technology: The ATMEGA2560-16AU may be suitable for innovative agricultural technologies such as automated irrigation systems and crop health monitoring devices, thanks to its low power consumption and ample programming space for complex algorithms.
- Automotive: Its advanced control features and ability to operate at industrial temperature grades make it a potential candidate for automotive applications, such as engine control units and in-vehicle entertainment systems.
- Robotics and Drones: With its high number of GPIOs, PWM channels for motor control, and support for multiple serial communication protocols, this microcontroller is highly suited for robotics and drone development, offering both flexibility and performance.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, offering a comprehensive product portfolio that serves a wide range of applications across the industrial, automotive, consumer, aerospace, and telecommunications markets. The company is renowned for its broad range of high-performance microcontrollers, especially within the AVR and PIC families. Products like the ATMEGA2560-16AU highlight Microchip’s commitment to innovation and its ability to meet the diverse needs of the engineering and development community. Microchip’s offerings are designed to provide low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide.
Where to Find ATMEGA2560-16AU by Microchip Technology Inc
To purchase ATMEGA2560-16AU, or to find alternate parts, findchips.com is an excellent resource. By visiting Microcontrollers, you can explore various options offered by Microchip Technology Inc or other manufacturers. Historically, this part has been available at distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, for the most current stock levels and to compare pricing, heading over to findchips.com is advisable.