ATMEGA88PA-AU by Microchip Technology Inc

Overview of ATMEGA88PA-AU by Microchip Technology Inc.

The ATMEGA88PA-AU is an 8-bit microcontroller featuring 8KB of flash memory and is housed in a TQFP-32 package. This microcontroller operates at a maximum clock frequency of 20 MHz, offering a solid performance for a variety of embedded applications. With 1KB of RAM and 32 pins, including 23 general-purpose I/O pins, it provides versatility for connecting multiple peripherals and components. The ATMEGA88PA-AU also supports analog-to-digital conversion (ADC), which can be crucial in applications requiring data from analog sensors.

This microcontroller belongs to the AVR ATmega family, specifically from the ATmega88 series, and has features aligned with industrial temperature ratings, making it appropriate for various environmental conditions. It operates efficiently at a voltage range of 5V, with a maximum operating temperature of 85 °C and a minimum of -40 °C, meeting the needs of industrial applications while also being compliant with RoHS standards. Such features can be critical in applications where space, power, and environmental robustness converge.

Industry Applications for ATMEGA88PA-AU

Given the capabilities of the ATMEGA88PA-AU, several industry applications could potentially benefit from its features and specifications. Below are a few examples of areas where this microcontroller might be integrated:

  • Consumer Electronics: The ATMEGA88PA-AU could be useful in consumer electronics such as handheld devices, home automation products, and smart appliances. Its low power consumption and small form factor make it suitable for battery-operated devices.
  • Internet of Things (IoT): The microcontroller might play a role in IoT applications, as it can process data from various sensors and communicate wirelessly. For instance, smart home devices that monitor environmental conditions might leverage the ADC feature to interpret sensor inputs while utilizing the I/O pins for controlling actuators.
  • Smart Cities: In the context of smart cities, the ATMEGA88PA-AU could potentially be used in traffic monitoring systems or waste management solutions, where it might aid in controlling sensors that collect data on city infrastructure. Its robust temperature range ensures operational efficiency in varying urban environments.
  • Automotive: If the relevant automotive standards are considered, the ATMEGA88PA-AU might find its place in monitoring and control systems within vehicles, especially in less critical applications where cost and efficiency are under scrutiny. It could potentially control dashboard indicators or manage non-critical sensors.

It is important to note that these potential industry applications are conceptual and illustrative, and they require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is recognized as a prominent manufacturer of microcontrollers, particularly in the realm of Microcontrollers and processors. The company has a diverse portfolio that spans a range of microcontroller families, including the AVR series, which houses the ATMEGA88PA-AU.

The company’s commitment to providing reliable and effective microcontroller solutions caters to a multitude of applications across various industries. Other similar parts in the AVR ecosystem include the ATmega16, ATmega32, and ATmega2560, which also feature different combinations of memory, processing power, and pin configurations. This diversity allows engineers to select the most suitable component based on project-specific requirements.

Where to Find ATMEGA88PA-AU by Microchip Technology Inc.

For those looking to purchase the ATMEGA88PA-AU, it is recommended to conduct a search on findchips.com for current stock levels and pricing. This microcontroller has historically been available from distributors including:

  • Master Electronics
  • Mouser Electronics
  • DigiKey
  • Future Electronics

These distributors may have stock, but availability can fluctuate, so checking directly on findchips is advised. Additionally, the site can be utilized to find alternate parts to the ATMEGA88PA-AU that might be offered by Microchip Technology Inc. or other manufacturers via the Microcontrollers section.

Compare pricing for ATMEGA88PA-AU and other Microcontrollers / Microcontrollers and Processors at findchips.com