ATMEGA88PA-AUR by Microchip Technology Inc

Overview of ATMEGA88PA-AUR by Microchip Technology Inc.

The ATMEGA88PA-AUR by Microchip Technology Inc. is a high-performance, low-power Microcontroller unit that features 8KB of in-system programmable Flash memory. This 8-bit MCU operates at a maximum frequency of 20MHz and comes in a 32-lead Thin Quad Flat Package (TQFP). With its AVR RISC architecture, it provides an optimal balance of power efficiency and processing capability, making it a suitable choice for a wide range of applications.

Additionally, the device includes 1KB of SRAM, 23 programmable I/O lines, and versatile peripheral features such as a 10-bit Analog-to-Digital Converter (ADC), PWM channels, and multiple timer/counters. Designed for robustness and compatibility, the MCU operates across a -40°C to +85°C temperature range, making it ideal for applications requiring industrial-grade reliability. Its commitment to sustainability is evident from its RoHS compliance and low power consumption features, such as a power-down mode that significantly reduces power usage when the device is inactive.

With its integration capabilities, including serial communication interfaces, this MCU provides a compact, efficient solution for complex applications requiring agile and powerful microcontroller performance.

Industry Applications for ATMEGA88PA-AUR

The following industry applications for the ATMEGA88PA-AUR highlight its versatility and wide-ranging use. It is important to note, however, that these potential applications are conceptual illustrations and need thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards.

  • Consumer Electronics: The ATMEGA88PA-AUR might potentially be used in consumer electronics where efficient power management, compactness, and reliable performance are crucial. Examples could include handheld devices, gaming consoles, and smart appliances. Its low power consumption and advanced power management features support extended battery life and reduced energy costs, complementing the sustainability trends in consumer electronics.
  • Internet of Things (IoT) Devices: In the burgeoning field of IoT, the ATMEGA88PA-AUR could play a vital role in the development of connected devices such as smart thermostats, security systems, and home automation components. The MCU’s ability to operate efficiently at low power levels makes it suitable for devices that require long battery life. The embedded ADC and communication interfaces support the integration of various sensors and network connectivity modules, enabling a more responsive and interconnected IoT ecosystem.
  • Smart Cities: This MCU might find usage in smart city infrastructure, possibly in applications such as traffic control systems, environmental monitoring, and public service automation. The robust design, capable of withstanding industrial temperature ranges, ensures reliable operation in outdoor and varying environmental conditions, critical for smart city applications.

Note: These potential industry applications only serve as illustrative examples. Actual applicability requires careful consideration of the part’s specifications, industry standards, and design requirements.

About Microchip Technology Inc.

Microchip Technology Inc. stands as a prominent player in the field of Microcontrollers and processors, offering a wide array of solutions tailor-made for a diverse range of applications. The company is known for its high-quality products that integrate advanced technology, reliability, and performance. The ATMEGA88PA-AUR is among its extensive line of microcontroller units designed to cater to the evolving needs of modern electronics, emphasizing on innovation and efficiency.

Microchip’s portfolio extends beyond microcontrollers, encompassing other semiconductor products and tools, engineered to empower both hardware and software development. Their products are widely recognized for their integration features, enabling designers and engineers to create sophisticated systems that are more efficient, reliable, and capable. With a strong focus on customer support and development resources, Microchip provides a comprehensive ecosystem that supports engineers from conception to production, solidifying its presence in the semiconductor industry.

Where to Find ATMEGA88PA-AUR by Microchip Technology Inc

For those interested in purchasing the ATMEGA88PA-AUR by Microchip Technology Inc or researching availability and pricing, findchips.com offers a robust platform to compare stock levels and prices from different distributors. It is crucial to consult findchips.com to access the most current information on availability and pricing, as this landscape is continuously evolving. Historically, this part has been available at distributors such as Master Electronics, Greenchips, EBV Elektronik, and DigiKey. However, availability at these distributors can change, so it is essential to rely on findchips.com for the latest data. Additionally, the site can also be used to explore alternate parts offered by Microchip Technology Inc. or other manufacturers that might better suit specific requirements.

Compare pricing for ATMEGA88PA-AUR and other Microcontrollers / Microcontrollers and Processors at findchips.com