Overview of ATTINY1634R-SU by Microchip Technology Inc.
The ATTINY1634R-SU is an 8-bit microcontroller that features 16KB of Flash memory and operates with a maximum clock frequency of 12 MHz. Packaged in a 20-pin Small Outline Integrated Circuit (SOIC) format, its dimensions are 12.8 mm in length and 7.5 mm in width, with a seated height of 2.65 mm. This component is designed using CMOS technology, making it efficient for low-power applications with a maximum supply current of 6 mA.
This microcontroller is notable for its versatility, as it operates effectively at voltages ranging from 5V to a maximum of 5.5V, and it can also function at 2.7V with an 8 MHz clock speed or at 1.8V while running at 2 MHz. The ATTINY1634R-SU includes significant features for modern applications, such as dual serial I/O interfaces, two timers, and an integrated 1KB RAM. Furthermore, it supports Pulse Width Modulation (PWM) channels, which can enhance the control of actuators and other devices.
In terms of compliance, the ATTINY1634R-SU is both Pb-free and RoHS compliant, meeting contemporary environmental standards. The part life cycle is active, signifying ongoing support and availability. Technical specifications indicate that it can function within a temperature range of -40 °C to 85 °C, making it suitable for a variety of industrial applications. As of the current writing, the factory lead time is approximately 7 weeks.
Industry Applications for ATTINY1634R-SU
The ATTINY1634R-SU microcontroller could potentially fit into various industries due to its features and specifications. Here are some possible use cases:
- Consumer Electronics: This microcontroller might be utilized in personal gadgets like digital thermometers, kitchen appliances, or small home automation systems, where low power consumption and compact size are critical. The PWM channels could support motor control, while the serial interfaces enable communication with other devices.
- Internet of Things (IoT): Applications in smart home devices, wearables, or environmental sensing may benefit from the energy-efficient attributes and operational flexibility of the ATTINY1634R-SU. Its ability to operate at lower voltages may facilitate battery-powered solutions, contributing to prolonging battery life while maintaining functionality.
- Smart Cities: The microcontroller could serve roles in smart lighting, traffic monitoring, or environmental data collection systems. Its industrial temperature grade and compliance with various standards may make it suitable for deployment in public infrastructure.
- Industrial Automation: The ATTINY1634R-SU might find applications in conveyor systems, sensors, or control modules, where its timers and I/O capabilities can manage tasks efficiently. The robust operating range may make it suitable for harsh environments.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct comprehensive analyses to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a global semiconductor company that specializes in developing microcontrollers, including 8-bit, 16-bit, and 32-bit architectures. The company is recognized for its extensive portfolio of microcontroller solutions, among which the ATTINY1634R-SU is a noteworthy example. Microchip offers a family of AVR RISC microcontrollers that provide diverse programming options, integrated peripherals, and efficient performance tailored for various applications.
In addition to the ATTINY1634R-SU, Microchip manufactures several other similar microcontrollers that cater to a variety of specifications and applications. This broad range allows designers and engineers to select components that best meet their system requirements while leveraging Microchip’s support and resources for development.
Where to Find ATTINY1634R-SU by Microchip Technology Inc.
Historically, the ATTINY1634R-SU has been available from several distributors, including:
- Master Electronics
- TME
- Avnet Americas
- DigiKey
However, it is advisable to verify the current availability and pricing through findchips.com, as stock levels may vary.