B140HW-7 by Diodes Incorporated

Overview of B140HW-7 by Diodes Incorporated

The B140HW-7 is a Schottky rectifier diode characterized by its single element design and maximum output current of 1A. It operates at a reverse voltage rating of up to 40V, making it suitable for various applications that require efficient power handling. The diode is constructed from silicon, featuring a green plastic package (SOD-123) that demonstrates compliance with environmental standards. This part is currently classified as an active component in Diodes Incorporated’s portfolio, indicating its continued availability for new designs and applications.

In terms of electrical performance, the B140HW-7 exhibits a maximum forward voltage drop of 0.51V, which contributes to its efficiency in rectification applications. The diode is designed to withstand operational temperatures ranging from -65°C to 125°C, providing flexibility in various environments. It is also compliant with RoHS regulations, indicating its suitability for use in environmentally sensitive applications.

Additionally, the B140HW-7 maintains a moisture sensitivity level of 1, indicating it has a low susceptibility to moisture-related damage. The device is surface-mount friendly and is available with a dual terminal form featuring gull-wing leads for easy integration onto PCB assemblies.

Industry Applications for B140HW-7

The B140HW-7 diode might find potential applications across various industries, thanks to its characteristics that support efficient operation in different contexts. Below are some illustrative examples of industry applications where this diode might be suitable:

  • Energy and Power Systems: The B140HW-7 could be utilized in power supply circuits where effective rectification is needed, such as in solar inverters or battery charging systems. The diode’s forward voltage drop and operating temperature range may support its use in renewable energy applications.
  • Medical Imaging: There might be applications in medical imaging equipment, where the efficiency and reliability of Schottky diodes are required for power management circuits. The diode’s ability to handle safety and operational requirements could make it a suitable candidate for imaging systems.
  • Robotics and Drones: In robotics, the B140HW-7 might be employed in power distribution systems, enabling efficient energy handling in various robotic modules. Its compact packaging and thermal performance could potentially enhance the reliability of electronic components in drones where space and weight are critical considerations.

Please note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a semiconductor manufacturer that focuses on providing high-quality electronic components such as rectifier diodes, transistors, and other discrete components. The company has a significant presence in the field of rectifier diodes, and the B140HW-7 serves as an example of their commitment to producing reliable and efficient components. Alongside the B140HW-7, Diodes Incorporated also produces a range of similar rectifier diodes that are designed to meet varied application needs, which may include different voltage ratings, current capacities, and package options for versatility in design.

Research Price and Stock for B140HW-7 by Diodes Incorporated on Findchips.com

For those interested in acquiring the B140HW-7, it is highly recommended to research current stock and pricing on Findchips. This platform not only allows you to check the availability but also helps identify alternative parts in the same category of Rectifier Diodes offered by Diodes Incorporated or other manufacturers. Historically, the B140HW-7 has been available at several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • MacroQuest Electronics
  • Chip-Germany GmbH
  • Avnet Silica
  • Avnet Asia
  • TME
  • Bristol Electronics
  • Future Electronics
  • RS
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Farnell

While these distributors may or may not currently have stock, checking Findchips will provide the most accurate and up-to-date information regarding availability.

Compare pricing for B140HW-7 and other Rectifier Diodes / Diodes at findchips.com