Overview of B2P-VH(LF)(SN) by JST Manufacturing
The B2P-VH(LF)(SN) board connector from JST Manufacturing features 2 contacts arranged in a single row, with male, straight solder terminals suitable for wire-to-board connections. With a pitch spacing of 3.96mm, this component falls under the VH series known for their compact design and robust locking mechanism to prevent misinsertion. Certified RoHS compliant, it ensures adherence to environmental standards by avoiding the use of hazardous substances in its manufacture.
JST’s B2P-VH(LF)(SN) connector is designed with a range of technical attributes that enhance its utility in various applications. The connector supports a maximum operating temperature of 85°C and a minimum of -25°C, making it suitable for environments with varying thermal conditions. Its insulation resistance is impressive at 1000000000 Ω, and it can withstand a dielecric voltage of 1500VAC V. The terminal pitch of 3.96mm and a tin (Sn) reflowed finish on the contact termination ensure a reliable electrical connection with good conductivity and resistance to corrosion. Further, it is equipped with features like a locking mechanism for secure mating and is polarized to ensure correct insertion, enhancing its usability and reliability in applications.
Industry Applications for B2P-VH(LF)(SN)
The versatile design and technical features of the B2P-VH(LF)(SN) make it potentially suitable for a broad range of industry applications. While this connector is well-suited for various uses, potential applications should always be closely analyzed and verified by engineering and design teams to meet specific requirements and standards. Here are some industries and use cases where the B2P-VH(LF)(SN) might find applications:
- Energy and Power Systems: This connector could potentially be utilized in connecting components within power distribution units, solar panel junction boxes, or in energy storage systems where reliable connections are critical. Its high insulation resistance and dielectric voltage withstand capability support its use in environments where electrical safety and integrity are a priority.
- Transportation and Logistics: Given its robust build and the ability to prevent misinsertion through its locking mechanism, it might find uses in vehicle tracking devices, in-cabin entertainment systems, or electronic logging devices (ELDs) for commercial vehicles, where vibration resistance and secure connections are vital.
- Renewable Energy: In the renewable energy sector, especially in solar energy systems, the B2P-VH(LF)(SN) could potentially be employed in connecting inverters to solar panels or within battery storage systems to ensure reliable and efficient energy flow and management.
Note that the above-indicated industry applications are conceptual/illustrative and necessitate scrutiny by specialized teams to ensure they meet regulatory and application-specific requirements.
About JST Manufacturing
JST Manufacturing is a recognized leader in the design and manufacture of electrical and electronic connectors across a wide range of industries. With a focus on innovation and quality, JST provides a broad spectrum of connectors, including various types of Headers and Edge Type Connectors, like the B2P-VH(LF)(SN), and other similar parts. Their products are engineered for reliability, durability, and easy use in a variety of applications, from consumer electronics to industrial equipment. JST’s connectors are especially noted for their compact designs, high-quality materials, and the ability to meet the stringent requirements of various international standards.
Where to Find B2P-VH(LF)(SN) by JST Manufacturing
For those interested in purchasing the B2P-VH(LF)(SN) connector or exploring alternatives, findchips.com offers comprehensive search functionalities to compare current stock levels and pricing across multiple distributors. The site lists availability from distributors such as Win Source Electronics, LCSC, CoreStaff Co Ltd, and Component Electronics, Inc, among others. However, to get the most up-to-date information on availability and pricing, it’s best to search directly on findchips.com. Additionally, for those seeking different specifications or alternative solutions, findchips.com’s vast database includes various Headers and Edge Type Connectors from JST Manufacturing and other renowned manufacturers.