B32562J1335K000 by TDK Corporation

Overview of B32562J1335K000 by TDK Corporation

The B32562J1335K000 by TDK Corporation is a film capacitor made from polyethylene terephthalate (PET). It features a capacitance of 3.3 µF and operates across a voltage range of 63 V to 100 V, with both positive and negative tolerance of 10%. This component’s physical characteristics include a through-hole mount configuration, radial leaded package style, and dimensions of 16.5mm in length, 9.3mm in height, and 6mm in width. Additionally, it has a wide operating temperature range from -55 °C to 125 °C, which makes it suitable for varied environmental conditions.

Film capacitors such as the B32562J1335K000 are essential in a range of applications due to their stability, low inductance, and low cost. The component’s package is bulk packaged with terminals finished in matte tin, and it complies with the IEC60384-2 reference standard. It is also characterized by its environmental compliance, being RoHS compliant and REACH compliant, which underscores its suitability for global markets.

Industry Applications for B32562J1335K000

The B32562J1335K000 film capacitor could potentially serve a variety of sectors due to its versatile electrical and thermal properties. Here are some examples:

  • Consumer Electronics: Devices such as power supplies and audio processors might utilize these film capacitors for their stable capacitance values and durability across a range of operating temperatures. The component’s ability to handle varying voltage levels can be particularly advantageous in handheld or consumer electronics susceptible to variable power conditions.
  • Industrial Automation: In industrial environments, reliable components capable of enduring harsh conditions are crucial. The B32562J1335K000 could potentially be used in control systems and automated machinery where consistent performance and temperature resilience are required.
  • Telecommunications: Telecommunication systems, which need robust components for signal coupling, might benefit from this capacitor’s specifications. Its capacitance stability and handling of higher voltages are characteristics that could make it useful in this domain.
  • Computing and Data Storage: Power management within servers and storage devices could also utilize these capacitors. Their compact size and reliability might help in managing operational stability across diverse electrical loads.

Note that these potential applications are conceptual and must be verified by engineering teams based on specific design and industry standard requirements.

About TDK Corporation

TDK Corporation is a well-known manufacturer in the electronics market, particularly noted for its extensive advancements in the field of capacitors. In the realm of Film Capacitors, TDK offers a range of products including the B32562J1335K000, which showcases their capability in producing high-quality components suitable for various demanding applications. TDK Corporation’s commitment to quality and innovation, supported by their adherence to international standards, makes their items highly reliable and sought after in the electronics components industry.

Where to Find B32562J1335K000 by TDK Corporation

To purchase the B32562J1335K000, or explore alternatives within the category of Film Capacitors, visit findchips.com. Historically, distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas have stocked this component. However, for the most current availability and pricing information, checking directly through findchips.com is highly advised. This platform will provide up-to-date data on stock levels and pricing from various distributors.

Compare pricing for B32562J1335K000 and other Film Capacitors at findchips.com