Overview of B3S-1000P by OMRON Corporation
The B3S-1000P is a momentary-tactile keypad switch characterized by its SPST (Single Pole, Single Throw) configuration and a nominal operating force of 1.57N. This switch operates at a contact current (DC) maximum of 0.05A and a contact voltage (DC) maximum of 24V. Its compact dimensions, with a body size of approximately 6x6x4.3mm and an actuator length of 0.026 inches, make it an ideal candidate for applications where space is at a premium. The B3S-1000P switch features a plunger-type actuator with a travel distance of 0.254 mm for tactile feedback. This unit is surface mount-straight, designed for soldering directly onto a printed circuit board. Compliance with RoHS standards ensures that the B3S-1000P is free from hazardous materials, making it suitable for worldwide use. Its IP67 rating denotes full protection against dust and the effects of immersion in water, highlighting its robustness and reliability in challenging environments. Furthermore, with an electrical life of 500,000 cycles, this switch is designed for long-term use. This product falls under the subcategory of Keypad Switches in the broader category of Switches, highlighting its primary application in user interface mechanisms.
Industry Applications for B3S-1000P
Given its specifications and attributes, the B3S-1000P keypad switch could potentially find applications across a wide range of industries. Notably, its reliability and durability make it a viable component for environments that demand ruggedness and precise control. The following are conceptual applications that would require verification and analysis by engineering and design teams to ensure adherence to specific requirements:
- Internet of Things (IoT): In the IoT domain, the B3S-1000P could potentially be integrated into smart home devices or industrial automation controls, where tactile feedback and reliable operation are crucial.
- Consumer Electronics: Devices like remote controls, handheld gaming consoles, or wearable technology might leverage the compact size and tactile response of the B3S-1000P for enhanced user interaction.
- Environmental Monitoring Equipment: The IP67 rating provides the B3S-1000P with the capability to function in outdoor or industrial settings for control panels used in environmental sensors and monitoring equipment, potentially contributing to critical data collection and equipment adjustment.
- Telecommunications and Computing: This switch’s compact size and reliability could make it suited for telecommunications hardware or even in computing peripherals where precise control and long-term durability are required.
Note that these potential industry applications are only conceptual and illustrative, requiring comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About OMRON Corporation
OMRON Corporation is a reputed global leader in the field of automation, specializing in sensor and control technologies. It manufactures a wide array of electronic components, with a particular emphasis on switches and relays. In the realm of Keypad Switches, OMRON is recognized for producing high-quality, reliable components designed for a variety of applications. The B3S-1000P is a testament to OMRON’s commitment to innovation and quality in the domain of electronic switches. OMRON’s products are widely utilized across many industries, reflecting the company’s expansive expertise in technological advancements and the breadth of its product offerings. The corporation’s dedication to environmental sustainability and compliance with international standards, such as RoHS, makes its components, including the B3S-1000P, suitable for use in a diverse range of applications globally.
Where to Find B3S-1000P by OMRON Corporation
To purchase the B3S-1000P or to find additional information concerning its stock levels and pricing, it is advisable to consult findchips.com. Here, you can access real-time data from numerous distributors. Traditionally, this component has been available through distributors such as Relay Specialties, Neutron USA, Chip 1 Exchange, and Mouser Electronics. However, to ensure the most accurate and current availability and pricing information, potential buyers should refer directly to findchips.com. Additionally, this platform can facilitate the exploration of alternative Keypad Switches that may be offered by OMRON Corporation or other manufacturers, potentially matching specific application requirements or design considerations.