B5819WS-TP by Micro Commercial Components

Overview of B5819WS-TP by Micro Commercial Components

The B5819WS-TP by Micro Commercial Components is a Schottky diode designed for high-efficiency applications requiring a forward voltage of up to 0.6 V. With its capability to handle a repetitive peak reverse voltage of 40 V and an output current of 1 A, this component is housed in a plastic package, specifically a small outline package (SOD323), which is well-suited for space-constrained applications. As part of the subcategory of Rectifier Diodes, B5819WS-TP offers a great balance between efficiency and size, making it a suitable choice for general-purpose applications.

Fabricated with silicon technology and characterized by a moisture sensitivity level of 1, B5819WS-TP is compatible with high-temperature lead-free soldering, shown by its 260°C peak reflow temperature. This diode is RoHS compliant, ensuring it meets current EU standards concerning the restriction of hazardous substances in electronic devices. With an operating temperature range from -65 °C to 125 °C, the B5819WS-TP is equipped to handle a broad spectrum of environmental conditions, making it a versatile choice for various electronic setups.

Industry Applications for B5819WS-TP

Considering the electrical characteristics and durability of the B5819WS-TP, several industries might find this component particularly useful:

  • Consumer Electronics: Ideal for power management applications within smartphones, tablets, and laptop computers. The small package size and efficient power handling capabilities could potentially play a crucial role in extending battery life and reducing heat generation in compact devices.
  • Telecommunications: Equipments such as modems and routers might utilize the B5819WS-TP for its ability to handle continuous current efficiently, which is crucial for maintaining system stability and reliability over prolonged operational periods.
  • Computing and Data Storage: High-speed server farms require efficient and reliable diodes to manage power within power supply units, potentially reducing operational costs and boosting system reliability.
  • Solar Power Systems: Efficient and reliable performance in power regulation circuits, potentially enhancing the durability and efficiency of solar inverters.

Note that these potential industry applications are only conceptual and require detailed analysis and verification by engineering teams to ensure compliance with industrial standards and specific application requirements.

About Micro Commercial Components

Micro Commercial Components is a manufacturer that specializes in producing diodes and related semiconductor devices. With a focus on quality and reliability, the company caters to a broad spectrum of industries and applications ranging from consumer electronics to sophisticated control systems. The B5819WS-TP exemplifies MCC’s commitment to providing high-quality, robust components that adhere to industry standards including lead-free and RoHS compliant processes. As a player in the Rectifier Diodes market, MCC ensures its products like the B5819WS-TP meet the stringent requirements necessary for a wide range of electrical and thermal conditions.

Where to Find B5819WS-TP by Micro Commercial Components

For those interested in purchasing the B5819WS-TP diode, the component has been available at several distributors including Verical, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. To access the most current stock levels and pricing information, a thorough search on findchips.com is recommended. Additionally, you can explore more about Rectifier Diodes to find alternate parts offered by Micro Commercial Components or other manufacturers.

Compare pricing for B5819WS-TP and other Rectifier Diodes at findchips.com