Overview of B6P-VH(LF)(SN) by JST Manufacturing
The B6P-VH(LF)(SN) is a male board connector that features six contact points arranged in a single row. This connector is designed with a straight solder terminal, and it complies with the Restriction of Hazardous Substances (RoHS) directive, ensuring that it is free from specific hazardous materials. This part belongs to the VH series by JST Manufacturing, which is noted for its reliability and versatility in various applications.
The contact configuration of this connector is rectangular, and it utilizes a through-hole termination style. The part’s contact termination type is solder, which is common in board-to-wire applications. The body dimensions of the connector are approximately 0.335 inches in breadth, 0.429 inches in depth, and 0.933 inches in length. The connector is designed for a pitch spacing of 3.96 mm, which is compatible with many standard PCB layouts.
The material properties of the connector enhance its functionality. The contacts are primarily made of brass with a tin plating, which helps in reducing contact resistance to a nominal value of 20 mΩ. This low contact resistance can be critical in applications where electrical efficiency is vital. The rated current for signal applications is up to 10 A, which means it can handle substantial power loads. Furthermore, the operating temperature range of the B6P-VH(LF)(SN) is between -25 °C and 85 °C, making it suitable for a variety of environments.
One notable feature is the dielectric withstanding voltage of 1500 VAC, which indicates its capability to handle high voltage levels without breakdown. The connector’s insulation resistance is impressively high at 1 GΩ, ensuring minimal leakage current during operation. Additionally, the connector has a polarized housing, which aids in correct mating with compatible components and prevents misalignment.
Industry Applications for B6P-VH(LF)(SN)
The B6P-VH(LF)(SN) connector might find applications in various industries. Here are several possible use cases:
- Energy and Power Systems: In energy and power applications, the B6P-VH(LF)(SN) could potentially be used in renewable energy systems, such as solar inverters or battery management systems, where reliable connections are vital. Its high insulation resistance and robust construction might support efficient energy transfer and management.
- Transportation and Logistics: This connector model could be applied in transportation systems where reliable connectivity is necessary. For instance, it might be used in wiring harnesses for vehicles or trains, providing essential communication and power connections. The ability to handle a rated current of 10 A could make it suitable for powering various electronics onboard.
- Automotive: If automotive standards are applicable, the B6P-VH(LF)(SN) could potentially be used in situations where connectors are required for vehicle electronics, such as dashboard instrumentation or lighting systems. Its RoHS compliance further aligns with industry trends favoring environmentally friendly components.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing, known for its extensive range of connectors, specializes in the production of Headers and Edge Type Connectors, such as the B6P-VH(LF)(SN). Their connectors are characterized by high reliability and versatility, which makes them suitable for a diverse array of applications across multiple industries. JST’s commitment to quality and compliance with international standards makes them a notable choice for engineers and procurement professionals in the electronic components field.
In addition to the B6P-VH(LF)(SN), JST Manufacturing produces various other connectors that serve similar functions, enhancing the options available to designers and engineers. These products often share attributes such as RoHS compliance and robust construction, making them reliable choices for demanding applications.
Research Price and Stock for B6P-VH(LF)(SN) by JST Manufacturing on Findchips.com
For those interested in acquiring the B6P-VH(LF)(SN), it is advisable to research stock and pricing on Findchips.com. This platform can provide valuable information on availability from various distributors and help in comparing pricing options.
The B6P-VH(LF)(SN) has historically been available from distributors including Win Source Electronics, New Advantage Corporation, CoreStaff Co Ltd, Chip Stock, and Mouser Electronics. However, current stock levels should be verified on Findchips to ensure accurate information regarding availability.