B82111B0000C021 by TDK Corporation

Overview of B82111B0000C021 by TDK Corporation

The B82111B0000C021 is a general purpose inductor characterized by its 5 μH inductance with a tolerance level of ±20%. This component is designed with a ferrite core and utilizes an axial leaded package for mounting. The inductor serves effectively in high-frequency applications, particularly as an RF (Radio Frequency) choke, capable of handling frequencies up to 175 MHz. Notable features include a high current rating of 10 A and a minimal DC resistance of 0.005 Ω, ensuring low heat generation and efficiency in operation. The part is RoHS compliant, reflecting adherence to current environmental standards concerning hazardous substances.

This component is described as being specifically suitable for VHF (Very High Frequency) applications, capable of sustaining a substantial amount of current which aligns with its 10 A rated current specification. In terms of build, the inductor is encapsulated within a tubular axial package, a traditional structure that aids in its ease of installation on various PCB (Printed Circuit Board) layouts. Moreover, being packaged in bulk allows for efficient handling and assembly in manufacturing processes.

Industry Applications for B82111B0000C021

The versatile characteristics of the B82111B0000C021 inductor make it applicable for a broad spectrum of industries, though its precise suitability would need to be confirmed through deeper engineering assessments and design validations. Here are some conceptual possibilities:

  • Consumer Electronics: This inductor could potentially be used in power supplies and RF applications within devices like smartphones, tablets, or wireless chargers, where efficient power management and minimization of RF interference are crucial.
  • Telecommunications: Given the high frequency and current handling capacity, B82111B0000C021 might be applicable in telecom infrastructure equipment, such as transceivers and RF signal processing units, which require robust RF choke components.
  • Industrial Automation: In an industrial setting, the inductor could find utility in control systems or automation equipment that demand high reliability and performance under rigorous conditions, supported by its high current rating and heat resistance.
  • Computing and Data Storage: Potential applications might include power management systems in data centers where maintaining power integrity and minimizing noise and signal interference is key. The inductor’s performance specs are aligned for such functionalities.
  • Electronic Manufacturing: As a fundamental component in various electronic assemblies, this inductor can be utilized in the manufacturing of PCBs and other electronic modules requiring reliable frequency management and inductance specifications.

Note: The potential industry applications listed above are conceptual illustrations and require confirmation from engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is an established leader in the electronics industry, particularly known for its extensive range of innovative electronic components. Among these, TDK’s expertise in Fixed Inductors is particularly noteworthy. TDK manufactures a variety of inductors that cater to a broad spectrum of applications, owing to their high reliability and performance standards.

Where to Find B82111B0000C021 by TDK Corporation

To purchase the B82111B0000C021, one could start by exploring findchips.com. This website provides an excellent resource for comparing stock availability and pricing at various distributors. For this specific part, some distributors such as Chip1Stop and Avnet Abacus have historically provided this component, but availability can fluctuate. Therefore, checking on findchips.com can give current insights into stock levels and pricing. Further queries for Fixed Inductors can uncover alternative parts offered by TDK Corporation or other manufacturers that match the required specifications.

Compare pricing for B82111B0000C021 and other Fixed Inductors at findchips.com