Overview of BAS140WE6327HTSA1 by Infineon Technologies AG
The BAS140WE6327HTSA1 is a Schottky rectifier diode designed for a range of electronic applications. This specific component consists of a single diode configuration built with silicon and is rated for a repetitive peak reverse voltage of 40V. The diode can handle an average forward current of 120 mA and features a maximum forward voltage drop of 1V. Notably, it can endure a forward surge current of up to 200 mA and operates efficiently at temperature levels reaching up to 150°C. With a compact SOD-323 package comprising two pins, this diode is suitable for scenarios requiring a small footprint, which is commonly encountered in various electronic designs.
This diode is compliant with both RoHS and Pb-free regulations, making it a viable choice for modern manufacturing processes focused on environmental sustainability. The active lifecycle status indicates that the part is currently available for use in production, which adds to its appeal for design engineers and procurement specialists. Furthermore, the moisture sensitivity level is rated at 1, suggesting that the part is relatively robust in typical operating environments.
Industry Applications for BAS140WE6327HTSA1
The BAS140WE6327HTSA1 diode could potentially find use across various industries due to its electrical specifications and compact design. Below are some illustrative applications that might benefit from this component:
- Consumer Electronics: This diode might be employed in power supply circuits within consumer electronics such as smartphones or tablets for rectifying voltage. Its small footprint would enable it to fit in tight spaces typically found in compact devices.
- Energy and Power Systems: The BAS140WE6327HTSA1 could potentially be integrated into renewable energy systems, like solar inverters, where efficient rectification is essential. The high operating temperature limit would support reliability in outdoor applications, while its voltage and current ratings align with many common scenarios in energy management.
- General Purpose Applications: As indicated by the manufacturer’s description, this diode is intended for general-purpose use which includes a range of consumer and industrial applications. It might be utilized in circuit designs requiring low voltage drop characteristics.
- LED Lighting Systems: The diode may be used in LED driver circuits, where its Schottky characteristics could help ensure minimal power loss, thereby maximizing efficiency, especially in battery-powered LED applications.
- Telecommunications: Within telecommunications equipment, the BAS140WE6327HTSA1 could support signal rectification in RF circuits or power supplies that demand fast switching capabilities, which enhances overall system performance.
These potential industry applications are conceptual and illustrate the versatility of the BAS140WE6327HTSA1 only. It is crucial for engineering and design teams to perform an in-depth analysis and verification for adherence to industry standards and specific application demands.
About Infineon Technologies AG
Infineon Technologies AG is a prominent manufacturer in the semiconductor industry, particularly in the domain of diodes, including rectifier diodes like the BAS140WE6327HTSA1. The company focuses on producing components that facilitate power management, sensing, and communication functionalities. They are recognized for their innovative solutions aimed at enhancing energy efficiency and sustainability across various applications.
Their lineup includes a variety of rectifier diodes with differing specifications to cater to diverse applications, making them a relevant source for engineers seeking reliable diodes. Similar parts to the BAS140WE6327HTSA1 could include other Schottky diodes optimized for specific characteristics like reverse voltage and forward current capabilities, all designed to meet different engineering requirements.
Where to Find BAS140WE6327HTSA1 by Infineon Technologies AG
BAS140WE6327HTSA1 on findchips.com. This not only allows users to check availability and pricing but also offers insights into other Rectifier Diodes that might serve as alternatives from various manufacturers. Historically, this part has been available through distributors such as:
- New Advantage Corporation
- LCSC
- EBV Elektronik
- Mouser Electronics
- DigiKey
It is essential to visit findchips.com to get the most current stock levels and pricing information, as availability may vary.