Overview of BAS16-7-F by Diodes Incorporated
The BAS16-7-F is a high reliability, general purpose Rectifier Diode capable of a reverse peak voltage up to 75 volts and an output current of 0.2 amperes. This component, manufactured by Diodes Incorporated, is designed using silicon as its diode element material and is packaged in a green, RoHS compliant, three-pin Sot-23 package. With a maximum forward voltage of 0.715 volts, the BAS16-7-F offers impressive performance for a variety of rectifying applications. Its features include a peak non-repetitive forward current of 2 A, and a power dissipation capability of up to 0.35 watts, all compactly enclosed in a small outline, plastic/epoxy package.
The device is characterized by a rapid reverse recovery time of just 0.004 microseconds, enabling quick switching for high-efficiency operations. It is designed to operate within a wide temperature range from -65°C to 150°C, ensuring robust performance under extreme conditions. Additionally, this product adheres to the latest industry standards, being lead-free and RoHS compliant, which underscores its suitability for environmentally sensitive applications.
Industry Applications for BAS16-7-F
The BAS16-7-F Rectifier Diode’s specifications and attributes provide flexibility that makes it suitable for numerous industry applications. Below are some potential industries and related applications where this component could play an integral role:
- Consumer Electronics: This diode could potentially be used in consumer electronic devices such as laptops, cameras, and other portable devices that require efficient power management systems to handle charging and power conditioning.
- Telecommunications: In telecommunications equipment, the BAS16-7-F might be ideal for signal rectification or protection circuits in devices like modems and transceiver units, ensuring signal integrity over wide temperature ranges.
- Computing and Data Storage: The diode might also find applications within SSDs (Solid State Drives) and computer server power supplies where fast switching and high reliability are crucial for efficient data manipulation and power conversion.
- Industrial Automation: The BAS16-7-F could serve in automated manufacturing equipment, offering protection for sensitive control circuits against voltage spikes and facilitating precise control over power distribution.
- Audio and Video Systems: This diode might be employed in audio and video equipment, providing essential protection against voltage transients and enhancing overall device reliability and longevity.
Note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the global semiconductor market, known for its broad range of products including Rectifier Diodes. The company designs, manufactures, and supplies high-quality diodes, rectifiers, transistors, and several other discrete and analog semiconductor components. Their focus on innovation and quality control makes its offerings, including the BAS16-7-F, effectively cater to the demands of electronic device manufacturers worldwide. Their commitment to environmental sustainability is evident in their lead-free and RoHS compliant products, aligning with global regulatory requirements and market trends.
Where to Find BAS16-7-F by Diodes Incorporated
To purchase the BAS16-7-F Rectifier Diode by Diodes Incorporated, prospective buyers should refer to findchips.com. On this platform, users can access up-to-date information on availability, pricing, and stocking conditions from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics, but stock availability changes frequently. To explore alternative parts from Diodes Incorporated or other manufacturers, you can also visit Rectifier Diodes on findchips.com for a broader selection.