BAS516,115 by Nexperia

Overview of BAS516,115 by Nexperia

The BAS516,115 is a high-speed switching diode encapsulated in a SOD-523 package, also known as the ultra small, plastic, surface-mount device (SMD) with a 2-pin configuration. This diode is designed for fast switching applications, supporting a reverse voltage of up to 100V and a forward current of 150mA. With the ability to handle a peak reverse voltage of 85V and a reverse recovery time of only 0.004 microseconds, it is suitable for high-speed circuitry in a compact footprint. Manufactured by Nexperia, this component is notable for its robustness, being composed of silicon diode element material under the category of Rectifier Diodes. It also adheres to environmental standards like RoHS, REACH, and carries an EAR99 ECCN code, demonstrating compliance with current regulations.

Industry Applications for BAS516,115

The operational characteristics of BAS516,115 make it suitable for deployment in various high-tech applications across multiple industries. Although application decisions must be validated by specific engineering analysis, here are several potential use cases for this diode:

  • Consumer Electronics: Its fast switching capabilities and small size could potentially benefit portable devices like smartphones and tablets, aiding in power management circuits and signal conditioning.
  • Computing and Data Storage: BAS516,115 might be utilized in solid-state drives (SSDs) and computer servers for managing data integrity with rapid on/off switching in power supply units.
  • Telecommunications: This diode could possibly be used in network hardware such as routers and switches, where fast switching helps in data transmission processes and signal demodulation.
  • Electronic Manufacturing: During the assembly of printed circuit boards (PCBs), this diode’s moisture sensitivity level (MSL 1) and high reflow temperature endurance make it ideal for high-volume production environments.
  • Automotive: Given its non-qualification for AEC-Q100 standards, its automotive applications are not recommended without further specific testing and verification.

Note that these possible industrial applications of the BAS516,115 are conceptual and should always be confirmed by detailed analysis and adherence to specific application standards and requirements.

About Nexperia

Nexperia is a leading manufacturer of semiconductors, particularly specializing in diodes, transistors, and similar discrete components. Their portfolio includes a variety of Rectifier Diodes, among which BAS516,115 is a popular choice for its compact design and robust performance. Nexperia is known for producing devices that meet high standards for quality, efficiency, and durability, making them a preferred supplier for applications ranging from consumer electronics to industrial automation. With a focus on constant innovation and adherence to strict environmental standards, Nexperia continues to be at the forefront of semiconductor solutions.

Where to Find BAS516,115 by Nexperia

To source the BAS516,115, consider starting your search at findchips.com. This site can help verify current stock levels, compare pricing, and provide options from various reputable distributors. Historically, BAS516,115 has been available from distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and DigiKey. However, because stock can vary, checking findchips.com will ensure you have the most current availability and pricing information. For alternatives or similar diodes from Nexperia and other manufacturers, exploring the category of Rectifier Diodes on findchips.com can offer valuable insights.

Compare pricing for BAS516,115 and other Rectifier Diodes at findchips.com