BAS5202VH6327XTSA1 by Infineon Technologies AG

Overview of BAS5202VH6327XTSA1 by Infineon Technologies AG

The BAS5202VH6327XTSA1 is a Schottky rectifier diode designed by Infineon Technologies AG, featuring a single diode configuration. This component is optimized for low forward voltage drop (max 600mV) while providing a high average forward current capacity of 500mA. With its repetitive peak reverse voltage rated at 45V, it is suitable for a wide range of applications requiring efficient power management. The diode is manufactured using silicon, ensuring high reliability and performance. The diode’s package is SC-79, a very small outline package with two terminals, making it ideal for space-constrained applications. Moreover, its peak forward surge current capability reaches 2A, allowing it to handle high current spikes. The operating temperature range of this diode extends up to 150°C, which is conducive for applications working under high temperature. Additionally, it is compliant with the ROHS standards, ensuring environmental friendliness and is suitable for use in various industries. The part also adheres to the AEC-Q101 standard, indicating its suitability for automotive applications.

Industry Applications for BAS5202VH6327XTSA1

The unique attributes of the BAS5202VH6327XTSA1 make it a viable component for a multitude of applications across various industries. Below are examples of potential industry applications:

  • Automotive: Its adherence to the AEC-Q101 standard might potentially position the BAS5202VH6327XTSA1 as a candidate for use in automotive power systems, including battery management and power regulation modules. The diode’s ability to handle significant temperature variations could also support applications within automotive lighting systems or power converters.
  • Consumer Electronics: In consumer electronics such as smartphones, laptops, and portable gaming devices, the BAS5202VH6327XTSA1 could potentially be utilized in power supply circuits and charging modules, thanks to its low power dissipation and high efficiency. Its small footprint also makes it ideal for compact electronic devices.
  • Industrial Automation: Within the context of industrial automation systems, this diode could potentially find applications in motor control circuits, power supply units, and DC-DC converters, where efficiency and heat management are critical. Its robust design and high surge current capacity might help in managing transient conditions in industrial environments.
  • Renewable Energy Systems: For solar power inverters and wind turbine power systems, the BAS5202VH6327XTSA1 could potentially offer advantages in rectification and power conversion processes, contributing to the efficiency and reliability of renewable energy solutions.
  • Telecommunications: In telecommunications hardware, such as transceivers and base station modules, this diode might potentially be used for power management and signal rectification, benefitting from its low forward voltage and high temperature operation capabilities.

Note: The potential industry applications mentioned are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global semiconductor manufacturer renowned for its comprehensive portfolio of electronic components, including an extensive array of diodes. Specializing in both Rectifier Diodes and power semiconductors, Infineon is at the forefront of developing components that drive efficiency and reliability across a broad spectrum of applications. The company’s product range spans from small signal diodes to high-power rectifiers, catering to a vast range of requirements. Infineon’s emphasis on innovation ensures that its components, including the BAS5202VH6327XTSA1 and similar parts, meet the highest standards for performance, durability, and environmental compliance. Their commitment to quality and sustainability makes Infineon’s diodes, including Schottky, fast recovery, and power diodes, critical enablers in advanced electronic systems across various industries.

Where to Find BAS5202VH6327XTSA1 by Infineon Technologies AG

For procurement specialists and engineers looking to source the BAS5202VH6327XTSA1, our platform, findchips.com, provides an efficient solution. Our site is designed to help users find current stock levels, pricing, and availability for electronic components from multiple distributors. When researching where to purchase BAS5202VH6327XTSA1, users can also explore information about alternative Rectifier Diodes that might be offered by Infineon Technologies AG or other manufacturers. Historically, this part has been available at distributors including New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain the most current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for BAS5202VH6327XTSA1 and other Rectifier Diodes / Diodes at findchips.com