BAS70-02V-G3-08 by Vishay Intertechnologies

Overview of BAS70-02V-G3-08 by Vishay Intertechnologies

The BAS70-02V-G3-08 by Vishay Intertechnologies is characterized as a Schottky Rectifier Diode that is designed for fast switching with low forward voltage drop. This diode features a reverse voltage of 70V and a forward current capability of 0.1A, packaged neatly into a SOD-523, 2-pin housing. This Rectifier Diodes subcategory part also exhibits high efficiency with characteristics suitable for various rectifying applications.

Hailing from Vishay Intertechnologies, a significant figure in the electronic components industry, this part is built on silicon technology, identified under the JESD-30 code as R-PDSO-F2. It also supports surface mount technology, making it a viable option for streamlined PCB assembly processes. Additionally, the diode’s attributes include a maximum reverse recovery time of 0.005 µs, and a reverse test voltage of 50V, positioning it as an excellent choice for applications requiring fast response times and reliability under moderate power handling conditions. It is noteworthy that at the time of this writing, the factory lead time for this part is marked as 16 weeks and 3 days.

Industry Applications for BAS70-02V-G3-08

The BAS70-02V-G3-08 by Vishay Intertechnologies, due to its Schottky diode characteristics, potentially fits into a variety of electronic applications across numerous industries. Here are some potential uses:

  • Telecommunications: These diodes could potentially be used in RF applications, where fast switching and low forward voltage are beneficial for signal detection and processing components.
  • Computing and Data Storage: Due to its fast recovery time, these diodes might be ideal in power supply circuits within computers and servers, potentially aiding in voltage regulation modules.
  • Consumer Electronics: In devices like laptops and smartphones where power efficiency and size are priorities, the compact SOD-523 packaging might be advantageous for space-sensitive applications.
  • Industrial Automation: In automation equipment, the parts might be used in power management systems, often required to provide reliable performance over varying temperature and load conditions.

Note that these illustrations are speculative and should be researched and verified further by the design and engineering teams to ensure compliance with specific industrial standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-recognized global manufacturer and supplier with a diverse product line that notably includes a variety of diodes and rectifying components. Vishay’s expertise in manufacturing Rectifier Diodes such as the BAS70-02V-G3-08 has allowed them to not only serve standard industrial applications but also meet specialized demands across the electronics market. They are known for integrating innovative material technology such as silicon carbide in their Schottky rectifiers, ensuring higher efficiency and higher thermal durability. This focus on advanced material utilization underscores their commitment to both performance and reliability.

Where to Find BAS70-02V-G3-08 by Vishay Intertechnologies

For those interested in procuring the BAS70-02V-G3-08, it’s recommended to explore reliable electronic part distributors where availability and pricing are most competitive. While historically it has been carried by distributors like LCSC, Chip1Stop, Avnet Asia, and Mouser Electronics, all interested buyers should visit findchips.com for up-to-date stock levels and pricing. Additionally, the platform provides a comprehensive list of alternate Rectifier Diodes from both Vishay Intertechnologies and other manufacturers, facilitating comparison and selection.

Compare pricing for BAS70-02V-G3-08 and other Rectifier Diodes at findchips.com