Overview of BAS85-GS08 by Vishay Intertechnologies
The BAS85-GS08 is a small signal Schottky diode, characterized by its single diode configuration and a repetitive peak reverse voltage of 30V. Manufactured by Vishay Intertechnologies, this component is designed for general purpose applications, conforming to the DO-213AA package under the JEDEC-95 code. Key technical specifications include an average forward current of 200 mA, a maximum forward voltage of 800 mV, and a forward surge current capability of 600 mA. Operating temperatures can reach up to 125 °C, highlighting the diode’s robustness in various operational environments.
The part is crafted from silicon, resides in an isolated case connection, and is encapsulated in a glass package which enhances its durability and reliability. It supports surface mount technology, facilitating easier assembly on printed circuit boards. This diode is RoHS compliant, ensuring that it meets current environmental requirements limiting hazardous substances. With a factory lead time of 9 weeks as of the current writing, the BAS85-GS08 remains a viable option for various electronic applications requiring efficient rectifying functionalities.
Industry Applications for BAS85-GS08
The BAS85-GS08, as a versatile Schottky diode, has potential utility across multiple industries, particularly where high efficiency and reliability are paramount. Below are some of the industries and scenarios in which this diode might be effectively utilized:
- Consumer Electronics: In consumer electronics, this diode could potentially be used in power supply circuits within devices like laptops and smartphones, where power efficiency and space constraints are critical considerations.
- Renewable Energy: In the renewable energy sector, particularly in solar power systems, the diode might be utilized in photovoltaic cells and inverters to enhance power output efficiency by minimizing power loss through its low forward voltage characteristic.
- Aerospace and Defense: Given its high temperature tolerance and durability, this diode could potentially be utilized in aerospace systems where electronic components must perform under extreme conditions. However, thorough analysis and verification would be necessary to ensure compliance with specific aerospace standards.
- Energy and Power Systems: This diode could suit applications in energy management systems, potentially ensuring efficient current flow and reducing thermal losses in various types of electronic converters and voltage regulators.
Note that these potential industry applications are strictly illustrative and should be analyzed and verified by engineering and design teams to ensure they adhere to industry standards and specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer within the electronics sector, particularly noted for its extensive range of diodes, including Rectifier Diodes. The BAS85-GS08 is part of this broader category that includes various types of diodes tailored to meet diverse application needs. Vishay’s diodes are utilized globally across industries, renowned for their reliability and performance. Their product offerings cover a wide array of specifications with variations to suit different voltage, current, and power requirements.
Where to Find BAS85-GS08 by Vishay Intertechnologies
To purchase the BAS85-GS08, potential buyers are advised to visit findchips.com to check current stock levels and pricing across various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics. To explore alternate parts to BAS85-GS08 offered by Vishay Intertechnologies or other manufacturers, I recommend exploring the Rectifier Diodes category which may offer insights into similar components.