BAT42W-7-F by Diodes Incorporated

Overview of BAT42W-7-F by Diodes Incorporated

The BAT42W-7-F by Diodes Incorporated is a single-element Rectifier Diode, crafted using silicon to form a Schottky barrier. This component is known for its robust performance in applications requiring fast switching and low forward voltage drop. Specifically, this part boasts a low forward voltage of maximum 1 V, and a repetitive peak reverse voltage of 30 V. With an average forward current capacity of 200 mA and a forward surge current of up to 4 A, it is capable of operating within a wide temperature range of -55°C to 125°C and has a moisture sensitivity level of 1, indicating robustness in various environmental conditions.

Physically, it is encapsulated in a small, green, plastic SOD-123 package with two pins, geared towards surface mount technology. This diode is RoHS compliant and adheres to the standards set by EAR99 and is certified with other compliance codes such as REACH.

Industry Applications for BAT42W-7-F

In conceptualizing potential applications for the BAT42W-7-F, it’s essential to consider its electrical characteristics and environmental durability. Here are some potential industry uses:

  • Automotive: The high surge current capability and robust temperature range could make the BAT42W-7-F potentially suitable for automotive applications where fast switching and high temperature operation are common. However, application in safety-critical systems would typically require components that meet specific automotive reliability standards such as AEC-Q100, which should be verified.
  • Renewable Energy: Systems like solar power inverters require efficient power conversion where diodes like the BAT42W-7-F could possibly be used due to their fast recovery time and low forward voltage characteristics. This can enhance system efficiency by minimizing energy losses during the conversion process.NOTE: this potential application is conceptual and would need rigorous verification for specific system requirements.
  • Energy and Power Systems: In power supplies and voltage regulators, components that can handle higher temperatures and provide reliable performance under varying conditions are crucial. The BAT42W-7-F, with its maximum operating temperature of 125°C and minimal leakage current, might potentially be a good candidate for these applications.

Note that these potential industry applications are conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, and analog semiconductor markets. Diodes Incorporated has an extensive range of Rectifier Diodes, including the BAT42W-7-F. These products are designed to meet the stringent demands of the electronics industry, featuring high reliability and durability which makes them viable in diverse conditions and applications. Diodes Incorporated’s commitment to quality and innovation ensures their diodes consistently meet or exceed industry standards.

Where to Find BAT42W-7-F by Diodes Incorporated

To locate the BAT42W-7-F, prospective buyers can use the comprehensive electronics part platform findchips.com. This site provides access to current stock levels, pricing, and availability from a wide range of distributors. Historically, this part has been carried by distributors such as Win Source Electronics, New Advantage Corporation, MacroQuest Electronics, and many others listed on the platform. To find alternatives or compare similar Rectifier Diodes offered by Diodes Incorporated or other manufacturers, the parametric search functionalities on findchips.com are especially useful.

Compare pricing for BAT42W-7-F and other Rectifier Diodes at findchips.com