BAT46WJ,115 by Nexperia

Overview of BAT46WJ,115 by Nexperia

The BAT46WJ,115 is a Schottky barrier diode, known for its low forward voltage drop and high efficiency. Perfectly encapsulated in a SC-90, SOD-323F, 2-pin small outline package, this semiconductor device is designed to conduct electrical current preferentially in one direction. With an operating temperature range of -55°C to 150°C, a maximum forward voltage of 0.85V, and a non-repetitive peak forward current of 2.5A, this diode is robust for various applications. Its moisture sensitivity level of 1 ensures high reliability, even in humid environments.

Industry Applications for BAT46WJ,115

The versatility of the BAT46WJ,115 makes it suitable for a diverse range of applications. Some potential uses include:

  • Consumer Electronics: Given its small footprint and efficiency, it may find applications in portable devices, offering protection in power circuits and aiding in voltage clamping.
  • Energy and Power Systems: Its high temperature range and efficiency could make it ideal for power supply systems, including switching power supplies where efficiency is critical.
  • Renewable Energy: For solar power inverters and wind turbine power systems, the BAT46WJ,115 could provide efficient power conversion—a key for maximizing energy harvest from renewable sources.
  • Automotive Applications: Vehicles with electronic systems may benefit from this diode’s reliable performance in extreme conditions, potentially being used in power management systems.
  • Industrial Automation: The device’s robustness against harsh conditions might suit various industrial control applications, including sensor interfaces and motor control circuits.

Its technical attributes, specifically its reverse recovery time of only 0.0059 µs and a reverse test voltage of 100V, emphasize its potential for high-speed switching and protection applications across these industries.

About Nexperia

Nexperia is a leading-edge semiconductor manufacturer, specializing in components such as diodes, transistors, and more. They are well-known for their high-quality rectifier diodes, among other semiconductor products. The BAT46WJ,115, along with a range of other diodes, showcases Nexperia’s commitment to providing durable, efficient, and reliable components. Nexperia’s expertise in crafting small, efficient, and reliable components makes them a preferred choice for engineers and procurement professionals alike.

Where to Find BAT46WJ,115 by Nexperia

For those looking to purchase the BAT46WJ,115, the best starting point is findchips.com. Here, you can also explore a range of Rectifier Diodes to find alternate parts offered by Nexperia or other manufacturers. Traditionally, this part has been available from various distributors, including New Advantage Corporation, EBV Elektronik, Avnet Silica, and DigiKey, among others. However, to get current stock levels and the most competitive pricing, it’s advised to use findchips.com for up-to-the-minute information.

Compare pricing for BAT46WJ,115 and other Rectifier Diodes / Diodes at findchips.com