BAT54C by Diotec Semiconductor AG

Overview of BAT54C by Diotec Semiconductor AG

The BAT54C is a Schottky rectifier diode characterized by a common cathode configuration, two elements, and packaged in a small outline transistor (SOT-23). With a maximum reverse voltage (V(RRM)) rating of 30V and a forward current capacity of up to 0.2A, this silicon-based component offers a compact solution for high-efficiency applications. The diode’s low forward voltage drop and fast switching capability make it ideal for high-frequency applications. It is compliant with RoHS and REACH, indicating adherence to current environmental standards.

Key attributes of the BAT54C include a low leakage current, an operating temperature range from -55 °C to 150 °C, and a maximum forward voltage of 1V, highlighting its efficiency and reliability in a wide range of conditions. The device is packaged in a plastic/epoxy material, providing durability and resistance against physical and thermal stress. With a power dissipation capacity of up to 0.29W, it sustains a nominal performance under continuous operating conditions. Moreover, the BAT54C supports surface mounting, enabling easier integration into circuit designs with minimal space requirements. Its moisture sensitivity level 1 designation ensures robust performance even in environments with varying moisture levels.

Industry Applications for BAT54C

The versatility of the BAT54C allows it to be potentially employed in a vast array of industry applications. While specific use cases should always be examined and validated by professional engineering and design teams, here are several conceptual applications:

  • Space Technology: The BAT54C could potentially be utilized in satellite power management systems, where its low leakage current and high temperature tolerance are crucial for the reliability and longevity of space missions. Its small footprint makes it an attractive option for compact satellite components.
  • Aerospace and Defense: This diode might find applications in aerospace avionics for power regulation and protection circuits. The efficiency and rapid response characteristics of the BAT54C are advantageous in systems requiring precise control and stability under extreme conditions.
  • Energy and Power Systems: In renewable energy systems, such as solar power inverters or wind turbine controllers, the BAT54C could contribute to the efficiency and durability of power conversion processes. Its Schottky properties, including low forward voltage drop and fast switching, support the minimization of power losses.
  • General Electronics: Beyond specified industries, the BAT54C has potential applications in general electronic devices—for example, in power supply circuits, voltage clamping applications, and as a protection diode to prevent reverse current flow in battery-powered devices.

Note: These potential industry applications are illustrative and require thorough analysis and verification for compliance with specific standards and requirements pertinent to the application.

About Diotec Semiconductor AG

Diotec Semiconductor AG is a prominent manufacturer in the semiconductor industry, specializing in diodes and rectifiers. The company offers a comprehensive range of products within this category, including a wide variety of Rectifier Diodes, among which is the BAT54C. Diotec is known for its innovation in semiconductor technology, producing parts that cater to a broad spectrum of applications across different industries. Their products, such as the BAT54C, integrate advanced features like low leakage currents, high temperature resistance, and fast switching capabilities that meet today’s rigorous electronic component standards.

Diotec focuses on developing diodes and rectifiers that are both high in quality and reliability, ensuring that they suit the stringent requirements of modern electronic applications. Their components are often utilized in areas such as power management, signal processing, and protection, demonstrating the versatility and performance of their semiconductor technology.

Where to Find BAT54C by Diotec Semiconductor AG

For those looking to procure the BAT54C, our platform findchips.com provides an efficient tool to locate and compare stock levels and pricing from various distributors. To explore other options or similar parts offered by Diotec Semiconductor AG or other manufacturers in the Rectifier Diodes category, findchips.com serves as a comprehensive resource.

Historically, the BAT54C has been available at distributors such as Master Electronics, Maritex, Sensible Micro Corporation, TME, Verical, Onlinecomponents.com, Arrow Electronics, Mouser Electronics, and DigiKey. To obtain the most current stock availability and pricing information, it is recommended to visit findchips.com.

Compare pricing for BAT54C and other Rectifier Diodes / Diodes at findchips.com