BAT54JFILM by STMicroelectronics

Overview of BAT54JFILM by STMicroelectronics

The BAT54JFILM is a 40 V, 300 mA general-purpose Schottky diode designed for high efficiency and reliability in a range of applications. Manufactured by STMicroelectronics, this component features a low forward voltage drop of 0.24 V, which minimizes power loss and improves efficiency. It is designed with a Schottky barrier diode configuration, making it suitable for fast-switching applications. The part is housed in a SOD-323 package, known for its small size and surface-mount capability, making it ideal for compact electronic assemblies. It has a high peak non-repetitive forward current rating of 1 A, which provides tolerance against short-term current spikes. Additionally, its reverse recovery time is markedly low at 0.005 µs, contributing to its efficiency in switching applications. The BAT54JFILM is also notable for its wide operating temperature range of -40 °C to 150 °C, catering to applications that may experience extreme environments.

This part complies with several critical regulatory standards, including RoHS and REACH, indicating it meets certain environmental and health safety standards. Its package is ROHS compliant with a plastic encapsulation and comes with a Matte Tin (Sn) – annealed terminal finish. Its technology base is Silicon, making it a part of the broader category of Rectifier Diodes.

Industry Applications for BAT54JFILM

The BAT54JFILM could potentially be utilized in a variety of industry applications, thanks to its versatility and high-performance characteristics. Some possible use cases include:

  • Space Technology: The fast-switching capability and low power loss of the BAT54JFILM make it suitable for satellite and other space technology applications, where reliability and efficiency are paramount. Its wide operating temperature range ensures performance stability in the harsh environment of space.
  • Aerospace and Defense: In aerospace and defense, the BAT54JFILM could be used in power supply circuits, high-frequency signal processing, or in the protection circuits due to its quick response time and robustness. The device’s reliability under wide temperature ranges and high-peak current tolerance are valuable for the demanding conditions of these applications.
  • Energy and Power Systems: This diode’s efficiency plays a significant role in power conversion systems, solar power rectifiers, and power management in energy systems. Its low forward voltage drop helps in reducing energy wastage, critical for optimizing performance in energy and power systems.

Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams focusing on the specific demands and standards of each application.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that excels in the development, manufacturing, and marketing of a broad spectrum of electronic components, including a strong portfolio in Rectifier Diodes. Renowned for its innovation in electronics, STMicroelectronics has contributed a variety of Schottky diodes, similar to the BAT54JFILM, that are designed for high efficiency and reliability. The company’s extensive experience and expertise in the semiconductor industry enable it to provide components that meet the demanding requirements of a wide range of applications, from consumer electronics to industrial and automotive. STMicroelectronics commits to environmental sustainability, as evidenced by its compliance with international standards like RoHS and REACH across its product lines.

Where to Find BAT54JFILM by STMicroelectronics

To purchase the BAT54JFILM or to find more information about its specification and availability, start your search on findchips.com. On our site, you can compare current stock levels and pricing from multiple distributors. While historically, this component has been available at distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey, it is essential to check findchips.com for the most up-to-date availability and pricing information. Our site also allows you to explore alternatives to the BAT54JFILM by browsing through a wide selection of Rectifier Diodes that might be offered by STMicroelectronics or other manufacturers, ensuring you find the best part for your application.

Compare pricing for BAT54JFILM and other Rectifier Diodes / Diodes at findchips.com