Overview of BAT54S-E3-08 by Vishay Intertechnologies
The BAT54S-E3-08 is a Schottky rectifier diode characterized by its small package and low forward voltage drop. Manufactured by Vishay Intertechnologies, this component is designed for fast switching applications, thanks to its Schottky barrier technology. It features two series-connected elements with a center tap configuration, which is ideal for applications requiring a compact, efficient, and reliable power management solution. With a maximum reverse voltage of 30V and a forward current capacity of 0.2A, it is suitable for a broad range of low power applications.
This diode is available in a SOT-23 package, known for its small size and compatibility with automatic assembly processes, making it an excellent choice for high-density circuit designs. The diode’s RoHS-compliant package and compliance with REACH, EAR99, and other environmental and regulatory standards underscore Vishay’s commitment to manufacturing environmentally responsible components.
Key specifications include a maximum forward voltage of 0.8V, peak non-repetitive forward current of 0.6A, and an exceptionally low reverse current of 0.002 µA, which minimizes power loss and improves efficiency. The device operates over a wide temperature range (-55 °C to +125 °C), ensuring reliability under various environmental conditions. Additionally, its moisture sensitivity level 1 designation highlights its resilience in moisture-prone environments.
Industry Applications for BAT54S-E3-08
The BAT54S-E3-08 by Vishay Intertechnologies, given its electrical and thermal performance characteristics, coupled with its packaging, potentially aligns with varied industry applications. Note that the following use cases are conceptual and require further verification by engineering teams:
- Consumer Electronics: In devices requiring efficient power management and compact form factors such as smartphones, tablets, and wearable technologies, the BAT54S-E3-08 might potentially be utilized in power supply circuits or as part of battery charging circuits, leveraging its low forward voltage drop and small package size.
- Renewable Energy Systems: In solar power inverters or wind turbine power systems, this diode could potentially be used in power conversion circuits to efficiently manage the flow of electricity from the energy source to the storage system, taking advantage of its fast switching capability and low power loss.
- Automotive Applications: Especially in vehicle power management systems, where energy efficiency and reliability are crucial, this diode might potentially be found in applications such as battery charging systems, electric power steering, or in power regulators, assuming automotive-grade reliability standards are met.
- Industrial Control Systems: Given its robust operating temperature range and efficiency in controlling power, the BAT54S-E3-08 could potentially be employed in the power management circuits of sensors, actuators, and other control elements within automated manufacturing lines.
It is important for design teams to evaluate the suitability of the BAT54S-E3-08 in specific applications based on adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned manufacturer in the electronics industry, especially noted for its production of a comprehensive range of diodes, including Schottky, Zener, TVS, and Rectifier Diodes. Vishay’s diodes are known for their reliability, efficiency, and innovation, making them an optimal choice for a wide array of applications across multiple industries. The BAT54S-E3-08 is part of Vishay’s commitment to providing high-quality Schottky diodes, designed to meet diverse application requirements from power management to fast switching applications.
Where to Find BAT54S-E3-08 by Vishay Intertechnologies
To source the BAT54S-E3-08, we recommend searching on findchips.com. Our platform allows users to compare pricing, stock availability, and shipping options from various distributors. Additionally, for those seeking alternatives or similar parts offered by Vishay Intertechnologies or other manufacturers, the Rectifier Diodes section on findchips.com provides an extensive selection.
Historically, BAT54S-E3-08 has been available at distributors such as New Advantage Corporation, Component Electronics, Inc., Chip1Stop, and Avnet Asia. While these are some of the distributors that have previously offered this part, inventory levels and availability can significantly vary. Consequently, it’s crucial to check findchips.com for the most current stock levels and pricing information.