BAV21WS-7-F by Diodes Incorporated

Overview of BAV21WS-7-F by Diodes Incorporated

The BAV21WS-7-F by Diodes Incorporated is a Rectifier Diode, characterized by a single diode configuration and a repetitive peak reverse voltage of 250V. This component, designed for high voltage fast recovery, operates with an average forward current of 200mA and has a maximum forward voltage of 1.25V. With a reverse recovery time of 50ns and a forward surge current of 2.5A, it is tailored for swift switching applications. The device’s small surface-mount package, the SOD-323, coupled with a plastic construction, ensures a compact design suitable for a wide array of high-density mounting requirements. This diode is RoHS compliant, signifying adherence to environmental and safety standards concerning the restriction of hazardous substances.

Industry Applications for BAV21WS-7-F

The design and electrical properties of the BAV21WS-7-F open up its usage to various industry applications. While some potential uses are directly suggested, such as in consumer electronics, energy and power systems, and renewable energy scenarios, the applications for this part could extend beyond these areas, pending engineering and design team verifications. Here are some application possibilities:

  • Consumer Electronics: In portable devices where size and power efficiency are critical, the BAV21WS-7-F could be used for voltage regulation and protection circuits. Its low forward voltage drop and swift reverse recovery make it suitable for high-efficiency designs.
  • Energy and Power Systems: For power supply circuits requiring efficient rectification, this diode’s high breakdown voltage and fast recovery time support smoother conversion from AC to DC, potentially enhancing power system reliability.
  • Renewable Energy: In photovoltaic systems, where fast switching and reliability under high-temperature conditions are necessary, the BAV21WS-7-F’s thermal performance and electrical characteristics could provide an ideal solution for bypass diode applications, protecting against reverse bias conditions caused by shading or module mismatch.
  • Telecommunications: Though not listed explicitly, the small packaging and high-speed switching capabilities might make the BAV21WS-7-F suitable for signal demodulation and rectification in telecommunications equipment, where space and high-speed operation are often critical.

It’s important for engineers and procurement specialists to regard these applications as conceptual, necessitating further evaluation for suitability in specific designs and systems.

About Diodes Incorporated

Diodes Incorporated stands as a noteworthy player in the semiconductor industry, with a vast portfolio encompassing discrete, logic, analog, and mixed-signal products. This manufacturer is particularly recognized for its expertise in Rectifier Diodes and other diode technologies. The BAV21WS-7-F is just one example within their broad range of rectifier diodes, which also includes products designed for high-voltage, high-speed, and power management applications. Diodes Incorporated is known for leveraging advanced processing technologies to offer solutions that meet the evolving needs of a wide range of industries, including consumer electronics, computing, networking, communications, and automotive markets. Their commitment to quality, reliability, and environmental stewardship is reflected in their RoHS-compliant and green product offerings.

Where to Find BAV21WS-7-F by Diodes Incorporated

For sourcing the BAV21WS-7-F and exploring alternatives, procurement professionals and engineers should consider leveraging the resources available at findchips.com. By searching BAV21WS-7-F on findchips.com, users can access up-to-date information on stock levels, pricing from various distributors, and detailed part data. Additionally, those interested in Rectifier Diodes can explore a wide range of parts from Diodes Incorporated and other manufacturers, comparing features and specifications to select the best component for their needs.

Historic distributors of BAV21WS-7-F have included Win Source Electronics, LCSC, Future Electronics, and Newark, among others. However, availability, pricing, and minimum order quantities can vary widely. As such, prospective buyers are encouraged to visit findchips.com to obtain the most current and relevant purchasing information.

Compare pricing for BAV21WS-7-F and other Rectifier Diodes / Diodes at findchips.com