Overview of BAV99 by Diotec Semiconductor AG
The BAV99 is a Rectifier Diode, designed to efficiently conduct and block currents in a circuital setup. As a product of Diotec Semiconductor AG, BAV99 features two elements in a series connected, center tap configuration. This diode is housed in a compact SOT-23, plastic RoHS-compliant package, making it suitable for a range of electronic assemblies with its three-pin layout.
This diode supports a maximum reverse voltage of 85V and allows for a peak forward current of 2A. Its maximum forward voltage is 1.25V, and it operates efficiently within a temperature range of -55°C to 150°C. With a power dissipation capacity of 0.35W, BAV99 is mechanically and electrically robust. Its other attributes include a low reverse current of 1µA and a rapid reverse recovery time of 0.004µs, making it exceptionally suitable for high-efficiency applications.
Industry Applications for BAV99
The versatile specifications of BAV99 make it a fit for various industry applications. Here are some potential uses:
- Consumer Electronics: BAV99 may be suitable for high-speed switching applications in smartphones, laptops, and other portable devices, where efficiency and compact design are crucial.
- Energy and Power Systems: This diode could potentially be used in power supplies and converters, ensuring reliable operation in environments that require precise voltage regulation and power control.
- Renewable Energy: In the context of renewable energy systems, such as solar inverters and wind turbine controllers, BAV99 may offer the needed efficiency and reliability to handle rapid switching operations, contributing to the overall efficiency of renewable energy systems.
- Automotive and Transportation: BAV99’s robustness in temperature and power handling also makes it suitable for automotive electronics, including engine control units, power converters, and lighting systems, where reliable operation under extreme conditions is a must.
About Diotec Semiconductor AG
Diotec Semiconductor AG is a leading manufacturer specialized in diodes and rectifiers. Known for its innovation and quality, Diotec offers a range of products including Rectifier Diodes, Zener Diodes, and Schottky Diodes. The BAV99, among others by Diotec, exemplifies their commitment to providing robust and efficient semiconductor solutions. Diotec invests in research and development to meet the evolving needs of the electronics industry, ensuring each product, including BAV99, meets high standards of efficiency, durability, and performance.
Where to Find BAV99 by Diotec Semiconductor AG
To purchase BAV99, we highly recommend researching options through findchips.com. Besides BAV99, the site enables searches for alternate parts among Rectifier Diodes offered by Diotec Semiconductor AG and other manufacturers. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, Onlinecomponents.com, and Rutronik. However, it is essential to visit findchips.com to get the most current stock levels and pricing information.