BAV99W,115 by Nexperia NC7S08M5X by onsemi

Overview of NC7S08M5X by onsemi

The NC7S08M5X by onsemi is a high-speed 2-input AND gate, part of the TinyLogic HS family, showcased in a compact SOT-23, 5-pin package. As a crucial element in digital logic, AND gates like the NC7S08M5X perform fundamental Boolean functions that are essential across a broad spectrum of electronic circuits. Crafted with CMOS technology, this component offers not only miniature footprint for dense designs but also efficient power consumption – with a maximum supply current of 25 mA and a nominal supply voltage of 3V, scaling from a minimum of 2V to a maximum of 6V.

Characterized by its low propagation delay (tpd) of 125 ns and a maximum operating temperature range from -40 °C to +85 °C, the NC7S08M5X promises reliability in critical environments. Its moisture sensitivity level at 1 denotes robustness against humidity, making it suitable for various industrial applications. With important certifications like Pb-free and Reach Compliance, it adheres to current environmental standards, emphasizing onsemi’s commitment to sustainability. Though the factory lead time is currently noted as 6 weeks, this could vary based on demand and production cycles.

Industry Applications for NC7S08M5X

The versatility and reliability of the NC7S08M5X makes it a suitable choice for a multitude of applications across various key industries. Here are some potential use cases:

  • Internet of Things (IoT): Its small size and low power consumption may be suitable for smart devices and sensors that operate within IoT ecosystems, where efficient power usage and compact form factors are crucial.
  • Environmental Monitoring: Devices within this application could utilize the NC7S08M5X for data processing tasks related to sensor inputs, potentially aiding in more accurate and real-time environmental assessments.
  • Consumer Electronics: From smartphones to wearables, the NC7S08M5X’s qualities could allow for enhanced performance in logic processing circuits within these devices.
  • Automotive and Transportation: Given its robust operating temperature range and reliability, it may be suitable for electronic control units (ECUs) and other automotive logic systems, helping to improve safety and functionality.

This component’s properties, including its logic type, packaging, and electrical parameters, importantly contribute to its versatility in various high-tech and industrial applications.

About onsemi

onsemi stands out in the semiconductor industry, notably for its contributions in the realm of logic gates and other critical digital components. The company’s focus on developing innovative and energy-efficient solutions is evident in products like the NC7S08M5X and similar gates. With a portfolio that spans various logic families such as HC/UH, onsemi has established itself as a key player in the electronic components sector. The company is renowned for its commitment to sustainability, quality, and reliability, making it a preferred choice for engineers and manufacturers around the globe.

Where to Find NC7S08M5X by onsemi

For those looking to procure the NC7S08M5X, findchips.com offers a reliable platform to check current stock levels and pricing across various distributors. To explore alternatives to this AND gate or discover other gates by onsemi or different manufacturers, visiting Gates section on findchips.com is recommended. Historically, the part has been available at distributors such as element14 Asia-Pacific, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, for the most current availability and pricing information, accessing findchips.com is advised.

Compare pricing for NC7S08M5X and other Gates / Logic at findchips.com