BC817-16LT1G by onsemi

Overview of BC817-16LT1G by onsemi

The BC817-16LT1G is an NPN bipolar transistor, designed for general-purpose applications. Its package type is SOT-23 (TO-236), featuring three leads which facilitate surface mounting. The part can support a maximum collector-emitter voltage of 45 V and has a robust continuous collector current capacity of up to 500 mA. The power dissipation specification stands at 300 mW, which makes it suitable for a variety of electronic applications. This transistor is compliant with ROHS standards, ensuring it is free from hazardous materials.

Additional key parameters include a transition frequency of 100 MHz, which allows for effective operation in high-frequency applications. The transistor’s DC current gain is specified to a minimum of 100 (hFE), which can influence its efficiency in amplifying signals. The part is packaged in a rectangular shape and is made from plastic/epoxy material, with a moisture sensitivity level rated at 1. The BC817-16LT1G also offers a peak reflow temperature of 260 °C, suitable for various assembly processes. As of the current writing, the factory lead time for this component is approximately two days.

Industry Applications for BC817-16LT1G

The BC817-16LT1G could potentially be utilized across a range of industries due to its versatile features. The following are examples of industry applications where this small signal bipolar transistor might find its use:

  • Consumer Electronics: The BC817-16LT1G could potentially play a role in devices such as televisions, audio systems, or consumer gadgets that require signal amplification. The transistor’s low power dissipation and high-frequency capabilities may support audio applications in which signal integrity is crucial.
  • Telecommunications: In telecommunications equipment, this transistor might be used in signal processing, where its high transition frequency allows for efficient amplification of RF signals. Applications could encompass base stations, mobile devices, or any communication system where efficient signal management is required.
  • Robotics and Drones: The BC817-16LT1G may also find application in robotic systems or drones, particularly in control circuitry where signal efficiency is important. Its ROHS compliance and compact size could benefit small form factor designs while maintaining performance under various operational conditions.
  • Industrial Automation: In industrial automation systems, the transistor could be utilized in control circuits for actuators or sensors. Its robust current and voltage ratings make it a potential candidate for use in environments where reliability and safety are paramount.

It is important to note that these potential industry applications are only illustrative and would require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, similar parts might also be suitable for these applications depending on the specific characteristics needed.

About onsemi

onsemi is a leading manufacturer of semiconductor components, specializing in various types of transistors, including small signal bipolar transistors like the BC817-16LT1G. The company focuses on delivering solutions that address the growing demand for efficient power management and signal processing across diverse industries. Their portfolio includes a wide array of NPN and PNP transistors suitable for different applications, emphasizing energy efficiency and performance.

In addition to the BC817-16LT1G, onsemi manufactures several other small signal transistors that may share similar operational characteristics, catering to the needs of engineers and designers seeking reliable components for their circuit designs.

Where to Find BC817-16LT1G by onsemi

BC817-16LT1G, it is advisable to research purchasing options via findchips.com. You can also explore the Small Signal Bipolar Transistors link to find alternative parts from onsemi or other manufacturers that might meet your requirements. Historically, the part has been available from several distributors such as:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Arrow Electronics

It is essential to verify current stock levels and pricing on findchips.com, as availability may vary across distributors.

Compare pricing for BC817-16LT1G and other Small Signal Bipolar Transistors at findchips.com