BC846BW,115 by Nexperia

Overview of BC846BW,115 by Nexperia

The BC846BW,115 is a small signal NPN transistor characterized by its suitability for general-purpose applications. This component operates with a maximum collector-emitter voltage of 65 V and a continuous collector current of 100 mA. Its power dissipation capability is rated at 200 mW. The transistor is designed to function in environments that reach an operating temperature maximum of 150 °C, making it a versatile choice for various electronic applications. The transistor is packaged in the SC-70 format, which is a compact 3-pin surface mount package, ideal for space-constrained applications. This part is also ROHS compliant, ensuring its adherence to environmental sustainability standards.

The BC846BW,115 falls under the subcategory of Small Signal Bipolar Transistors. This series has been in the market since its introduction in September 1997 and continues to fulfill various performance needs in electronic designs. With a DC current gain (hFE) minimum of 200 and a transition frequency of 100 MHz, it is well-suited for switching applications, making it potentially an excellent candidate for circuits needing efficient signal amplification or switching.

Industry Applications for BC846BW,115

The versatility of the BC846BW,115 means it might find applications across several industries. Here are some potential use cases:

  • Consumer Electronics: This transistor could potentially be utilized in devices such as audio amplifiers, where its small size and efficient switching characteristics are advantageous. Its specifications may allow it to handle signal processing tasks efficiently while conserving space on the PCB.
  • Audio and Video Systems: The BC846BW,115 might be employed in video signal processing circuits or audio mixing consoles, where low signal levels need amplification without introducing noise. The device’s low collector-emitter saturation voltage could help enhance signal integrity.
  • Industrial Automation: It potentially could be used in sensor circuits within industrial automation systems. The ability to switch at high frequencies means it might support applications involving relay driving or interfacing with microcontrollers and other digital logic circuits, enabling smooth automation processes.
  • Electronic Manufacturing: This part could possibly find its place in production lines for various consumer goods as a basic building block for complex circuitry, providing robust performance with the advantage of being surface mountable for efficient assembly.

These potential applications are illustrative and not exhaustive. Engineering and design teams should conduct detailed analysis and verification to ensure compliance with industry standards and meet specific application requirements.

About Nexperia

Nexperia is a global semiconductor manufacturer specialized in discrete, logic, and MOSFET components, including a broad range of transistors such as the BC846BW,115. In the domain of Small Signal Bipolar Transistors, Nexperia offers a selection of parts that address various performance and thermal specifications. The company commits to delivering reliable solutions in the semiconductor market, focusing on quality and innovation.

Beyond the BC846BW,115, Nexperia has other similar transistors that might serve comparable functions, including those with varying specifications to cater to different application demands. Their commitment to ROHS compliance ensures that the products meet the environmental standards necessary for modern electronics.

Where to Find BC846BW,115 by Nexperia

BC846BW,115, it is advisable to check availability and current stock levels on findchips.com. This site will help locate various distributors that may stock this part. Historically, the component has been available from suppliers such as:

  • New Advantage Corporation
  • EBV Elektronik
  • DigiKey
  • Mouser Electronics

However, it is essential to consult findchips.com for the most current information on pricing and stock, as availability can fluctuate based on market demand and supply chain conditions.

Compare pricing for BC846BW,115 and other Small Signal Bipolar Transistors / Transistors at findchips.com