Overview of BC847B,215 by Nexperia
The BC847B,215 by Nexperia is a commonly used NPN general-purpose transistor designed for a variety of applications in the electronics industry. This part is encapsulated in a TO-236 package (also known by the SOT-23, 3 PIN configuration) that provides a compact footprint suitable for densely packed PCBs. With features such as a collector-emitter voltage of 45 V, a collector current maximum of 100 mA, and a DC current gain (hFE) minimum of 200, it demonstrates significant versatility. Furthermore, it is characterized by a high transition frequency of 100 MHz, making it an excellent choice for high-frequency switching applications. The device also boasts a low collector-base capacitance of a maximum 1.5 pF, enhancing its performance in RF applications.
Noteworthy is its compliance with RoHS and REACH, denoting that it adheres to stringent environmental regulations. The transistor is also defined by IEC-60134 standards for semiconductor devices, ensuring reliability and performance benchmarking. Additionally, it has a moisture sensitivity level (MSL) of 1, showcasing its robustness in varied environmental conditions. The BC847B,215 is suitable for surface mount technology, facilitated by its gull-wing terminal form, enhancing its ease of assembly on circuit boards.
Industry Applications for BC847B,215
- Consumer Electronics: The BC847B,215 may be suitable for a wide array of consumer electronics where efficient general-purpose switching is required, such as in smart home devices, portable electronics, and automation controllers.
- Audio and Video Systems: Given its capabilities, this transistor could potentially be utilized in audio amplifiers, signal processing, and other video systems that require high-frequency switching and low noise characteristics.
- Computing and Networking Devices: with further engineering and design analysis, it might find applications in computing hardware and networking devices for power management tasks, signal amplification, or as a switch in various circuits.
- Industrial Automation: The high transition frequency and low capacitance could make the BC847B,215 potentially suitable for various industrial automation tasks, possibly including certain sensor interfaces, control circuits, and actuator drivers.
Thanks to its versatile nature, compliance with international standards, and robust packaging, the BC847B,215 by Nexperia serves as a cornerstone in multiple applications where reliability and performance are paramount.
About Nexperia
Nexperia is a global leader in the production of discrete, logic, and MOSFET devices, consistently advancing in the field of Small Signal Bipolar Transistors among other semiconductor components. Their focus on producing energy-efficient, highly reliable products stands out in the industry. The BC847B,215 falls within their expertise in manufacturing Small Signal Bipolar Transistors geared towards a variety of switching applications. Nexperia has consistently demonstrated capabilities in crafting devices that meet the stringent demands of the electronics industry, ensuring products like BC847B,215 are not only innovative but also versatile and reliable for various applications. Their dedication to quality and performance has positioned them favorably among electronics manufacturers seeking components that meet high standards of efficiency and reliability.
Where to Find BC847B,215 by Nexperia
To purchase the BC847B,215 component, it’s recommended to research on findchips.com. You can find up-to-date stock levels, pricing, and distributor information for Nexperia’s BC847B,215. Typically, this part has been available through distributors such as New Advantage Corporation, Farnell, element14 Asia-Pacific, and Mouser Electronics, among others. However, it is crucial to check findchips.com for the current availability and price from these and other distributors.
Additionally, for those looking into alternative parts or similar components from Nexperia or other manufacturers, exploring the category of Small Signal Bipolar Transistors on findchips.com can provide valuable insights into available options that meet the specific requirements of your application.