BC847BS,115 by Nexperia

Overview of BC847BS,115 by Nexperia

The BC847BS,115 is a dual NPN general-purpose transistor, encapsulated in a 6-pin TSSOP package with the specific package code SOT363, commonly referenced as SC-88. Manufactured by Nexperia, this component features a collector-emitter voltage maximum of 45V, and a continuous collector current of 100 mA. The part can dissipate power up to 0.35 W at ambient conditions and is capable of operating at junction temperatures up to 150°C. It is characterized by a dual configuration, allowing for flexibility in its application across various circuit designs requiring medium power and voltage levels. Additionally, the BC847BS,115 meets robust industry standards including RoHS compliance, making it suitable for use in a wide range of environmentally sensitive applications.

The part also boasts a high transition frequency of 100 MHz, which defines the frequency at which the gain of the transistor falls to 1, thus making it suitable for high-frequency operations like amplification and switching. With its high DC current gain, rated minimally at 200, this transistor allows for a significant amplification of the input current, proving essential in applications where signal amplification is necessary.

Industry Applications for BC847BS,115

Given its electrical characteristics and general-purpose nature, the BC847BS,115 can potentially serve a versatile array of applications within various industries. Particularly,

  • In Consumer Electronics, this component might potentially be used in the design of audio processing equipment where amplification of audio signals is necessary. The transistor’s ability to operate at higher frequencies and moderate power levels could make it suitable for such applications.
  • Audio and Video Systems could also benefit from the BC847BS,115, possibly utilizing the component within signal conversion systems or small home theater systems to manage signal integrity and amplification.

These suggested applications are conceptual and should be analyzed and verified by engineering teams to ensure compliance with specific industry standards and application requirements.

About Nexperia

Nexperia is a notable manufacturer in the semiconductor industry, specializing in components such as transistors and diodes. In the realm of Small Signal Bipolar Transistors, Nexperia has established itself with a strong portfolio which includes the BC847BS,115 and a range of similar components. These products are known for their reliability, efficiency and the company’s commitment to sustainability and environmental compliance. Nexperia components are frequently a go-to choice for engineers looking for parts that offer precision and durability in applications requiring detailed signal processing and control.

Where to Find BC847BS,115 by Nexperia

To procure the BC847BS,115 for your projects, consider beginning your search on findchips.com. This site provides a comprehensive list of stock availability and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, TME, Mouser Electronics, and DigiKey. For current stock levels and competitive pricing, you can rely on findchips.com, which provides real-time data. Additionally, for alternatives to the BC847BS,115, you may explore other Small Signal Bipolar Transistors that might be offered by Nexperia or other manufacturers, adjusting your selection based on specific project requirements or availability concerns.

Compare pricing for BC847BS,115 and other Small Signal Bipolar Transistors / Transistors at findchips.com