Overview of BC847CW,115 by Nexperia
The BC847CW,115 is characterized as a 45 V, 100 mA NPN general-purpose transistor. This part is encased in a SC-70, 3-pin package, typical for high-density mounting where space saving is crucial. It falls under the subcategory of Small Signal Bipolar Transistors, which are often used in various amplification and switching applications.
This transistor operates with a collector-emitter voltage of 45V and supports a continuous collector current up to 100 mA. It also has a power dissipation capacity of 250 mW, making it suitable for moderately power-intensive applications. The device features a high transition frequency of 100 MHz which allows for effective performance in high-speed switching. Additionally, it supports a wide range of operating temperatures from -65°C to +150°C, making it adaptable to varied environmental conditions.
Its conformity with RoHS and REACH compliance makes it environmentally suitable for global use in electronics, adhering to international regulations against hazardous substances.
Industry Applications for BC847CW,115
The BC847CW,115’s characteristics provide potential for various applications in several industries, especially where high-speed switching and general-purpose amplification are required. Here are a few examples of where this transistor might be employed:
- Consumer Electronics: This component could potentially be used in devices such as smartphones, tablets, and personal computers where amplification and switching of digital signals are critical. Its small package size and low power dissipation make it ideal for compact devices that require reliable performance without compromising on space.
- Audio and Video Systems: In audio amplifiers, this transistor might be used in pre-amplification stages to handle small signal amplification effectively. Its good frequency response and low noise characteristics can contribute to clearer sound reproduction in high-fidelity sound systems.
- Power Management Systems: This transistor might also find applications in power regulation systems, possibly being integrated into voltage regulators, battery chargers, or power converters to switch or amplify signals efficiently.
Note that the suitability of BC847CW,115 for these applications can depend greatly on the specific circuit design and operational requirements. Thus, its use must be validated by comprehensive electronic design and testing to ensure it meets industry standards and performance expectations. These industry applications are conceptual and need thorough analysis and verification by engineering teams.
About Nexperia
Nexperia is a leader in the semiconductor industry, specializing in the development and manufacturing of a wide range of transistors, including Small Signal Bipolar Transistors. The company focuses on producing components that offer reliability and performance in compact, efficient packages, suited to modern digital and analog circuits.
Within their extensive catalog, BC847CW,115 represents just one example of Nexperia’s commitment to quality and precision in semiconductor manufacturing. The company’s transistors are designed to offer longevity and stability, meeting stringent industry standards, and are strongly integrated into various high-demand applications across the electronics sector.
Where to Find BC847CW,115 by Nexperia
The BC847CW,115 is available for procurement on findchips.com. You can verify current stock levels, get up-to-date pricing information, and explore additional procurement options using our detailed search tools. This component has historically been listed by major distributors such as Mouser Electronics, DigiKey, Newark, and Arrow Electronics.
To explore similar components from Nexperia or other manufacturers, you might want to browse through other Small Signal Bipolar Transistors that may offer different ratings or characteristics applicable to your specific needs.