BC856B,215 by Nexperia

Overview of BC856B,215 by Nexperia

The BC856B,215 by Nexperia is a PNP general-purpose transistor housed in a TO-236 3-pin package. Rated for a collector-emitter voltage maximum of 65V and a continuous collector current of 100mA, this transistor is capable of handling power dissipation up to 250mW. Its small outline transistor housing (specifically, an SOT-23 package) makes it suitable for surface mounting, which enhances its applicability in various compact electronic assemblies. The BC856B,215 is RoHS compliant, ensuring it meets the current regulations for hazardous substances, making it a safe and sustainable choice for manufacturers.

This component features a DC current gain minimum (hFE) of 220 and a transition frequency nominal (fT) of 100 MHz, indicating good amplification and speed characteristics for a Small Signal Bipolar Transistor. With an operating temperature range between -65 °C and 150 °C, it endures a wide range of environmental conditions, contributing to its versatility in different applications.

Industry Applications for BC856B,215

The BC856B,215 transistor’s characteristics suggest its utility across various industries, potentially including:

  • Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics could potentially integrate this transistor for its switching and amplification capabilities. Its small size and power efficiency align with the compact and power-conscious design imperative in consumer technology.
  • Industrial Automation: This transistor could possibly be deployed in control systems for automating manufacturing processes. Its capacity to handle moderate voltages and currents makes it suitable for low-power switching and signal processing tasks within industrial environments.
  • Computing and Data Storage: Its implications in power management systems within computing infrastructure could be critical, possibly influencing the efficiency of power distribution in server farms and data centers, which require stable and reliable electronic components for optimal performance.
  • Telecommunications: Given its switching applications and capability to operate at high frequencies up to 100 MHz, this device could potentially be utilized in telecommunications circuits, enhancing signal processing tasks in communication devices.

The potential applications listed here are speculative and would require a detailed analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Nexperia

Nexperia is a key player in the field of semiconductors, specifically in the production of Small Signal Bipolar Transistors and other transistor types. Known for its focus on efficiency and reliability, Nexperia manufactures components like the BC856B,215 that aim to optimize performance across various applications. The company’s dedication to high-volume production of discrete and integrated semiconductor components ensures a consistent and reliable supply of products designed for numerous electronic applications. Nexperia’s products, such as the BC856B,215, are integral in various systems, highlighting the manufacturer’s contribution to advancing compact, energy-efficient solutions.

Where to Find BC856B,215 by Nexperia

To locate the BC856B,215, potential buyers should utilize resources such as findchips.com which aggregates data from various distributors to provide up-to-date stock levels and pricing. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part, but availability may vary. For alternatives, exploring other Small Signal Bipolar Transistors that might be offered by Nexperia or other manufacturers via the same link can help locate comparable parts suitable for various applications.

Compare pricing for BC856B,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com