Overview of BCP56-16,115 by Nexperia
The BCP56-16,115 by Nexperia is a medium-power NPN bipolar junction transistor, capable of handling collector currents up to 1 ampere and collector-emitter voltages up to 80 volts. It has a transition frequency of 180 MHz and maximum power dissipation of 650 milliwatts, housed in a SC-73 (SOT223) 4-pin package. This component is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances.
With its high voltage and current capabilities, alongside a minimum DC current gain (hFE) of 100, the BCP56-16,115 is designed for medium power switching applications. Additional features include moisture sensitivity level 1, making it robust for various operational environments, and an AEC-Q101 qualification that underscores its reliability for automotive applications.
This component belongs to the Small Signal Bipolar Transistors subcategory of transistors, which are crucial in both digital and switching applications where low power dissipation and medium current and voltage ratings are required.
Industry Applications for BCP56-16,115
The BCP56-16,115 transistor could serve a broad range of industry sectors due to its robust electrical characteristics. Here are some of the potential applications:
- Consumer Electronics: It might be used in power management systems within devices like laptops and tablets, where efficient power handling and switching are crucial for battery life optimization and device performance.
- Energy and Power Systems: This transistor could potentially be employed in power supply units and management modules for residential and commercial energy systems, offering benefits in terms of energy efficiency and reliability.
- Renewable Energy: In solar power inverters, BCP56-16,115 transistors might be used for switching operations, aiding in the conversion of DC to AC power efficiently. The high collector-emitter voltage and current handling capability make it suitable for such applications.
Note that these potential industry applications are only conceptual and need thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Nexperia
Nexperia, a notable leader in the discrete semiconductor industry, focuses significantly on the production of various transistor types, including Small Signal Bipolar Transistors. Their commitment to quality and reliability is reinforced through their products such as the BCP56-16,115, which not only meet high-quality standards but also comply with international regulatory requirements. Nexperia’s products are typically designed to offer durability and high performance in demanding applications, making the company a preferred choice for engineers and procurement specialists alike.
Where to Find BCP56-16,115 by Nexperia
To purchase the BCP56-16,115 transistor, potential buyers should consider researching on findchips.com. By using the Small Signal Bipolar Transistors link, customers can not only find inventory for the BCP56-16,115 but also explore alternate parts offered by Nexperia or other manufacturers. This part has historically been available at distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and Mouser Electronics. However, for the most current stock levels and competitive pricing, visiting findchips.com is recommended.