BCR10PNH6327XTSA1 by Infineon Technologies AG

Overview of BCR10PNH6327XTSA1 by Infineon Technologies AG

The BCR10PNH6327XTSA1 is a small signal bipolar transistor designed for various applications in electronic circuits. This device incorporates both NPN and PNP transistor configurations within a single package, specifically designed in the SOT-363 footprint that features six pins. It is notable for its collector-emitter voltage rating of 50 volts and a continuous collector current rating of 0.1 A (100 mA). These specifications make it suitable for a range of low-power switching applications. The built-in bias resistors contribute to its ease of use by reducing the need for additional external components in many circuit designs.

Manufactured by Infineon Technologies AG, this component is compliant with RoHS standards, ensuring that it meets strict environmental regulations. The part has an end-of-life designation, indicating that it may not be continued for production, making it essential for designers to verify its availability and suitability for their current projects.

The package description notes that it uses a small outline, rectangular format with a plastic/epoxy body, which is typical for surface-mounted devices (SMD). Its moisture sensitivity level is rated at 1, suggesting that it can be handled in typical environments without the need for special precautions.

Industry Applications for BCR10PNH6327XTSA1

The BCR10PNH6327XTSA1 could find uses in several industry applications due to its specifications and functionalities:

  • Industrial Automation: In the field of industrial automation, this transistor might be utilized in control circuits, sensor applications, and signal processing modules. Its ability to handle 100 mA, combined with a 50V rating, could potentially support actuators and relays in automation systems.
  • Motor Control Systems: The part could play a role in applications related to motor control. Its switching capabilities could allow it to be used in driving transistors responsible for controlling the speed and direction of small motors, especially in low to moderate power applications.
  • Consumer Electronics: In consumer electronics, the transistor might be used in low-power switching applications, such as those found in audio devices or small home appliances. Its compact size and ease of integration make it suitable for designs where space is a concern.
  • Communication Devices: The device could also potentially be utilized in communication systems where signal amplification and switching are necessary. Its transition frequency of 130 MHz is adequate for applications that require moderate-speed switching.

It should be noted that these potential applications are only conceptual and illustrative in nature, requiring thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is recognized as a key player in the semiconductor industry, providing a broad range of components, including transistors such as small signal bipolar transistors. Within the context of their offerings, the BCR10PNH6327XTSA1 is representative of their commitment to producing reliable, efficient, and compliant components for various industries. Infineon focuses on innovation and sustainability, ensuring that their products meet current and future technological demands.

The company has a strong portfolio in power semiconductors and is involved in developing solutions that address growing trends in mobility, safety, and connectivity. Aside from the BCR10PNH6327XTSA1, Infineon also manufactures various other similar components, catering to diverse applications that require precision and efficiency in electronic designs.

Where to Find BCR10PNH6327XTSA1 by Infineon Technologies AG

BCR10PNH6327XTSA1, researching purchasing options on findchips.com is recommended. This platform can also provide insight into alternative components within the Small Signal Bipolar Transistors category, which might be offered by Infineon Technologies AG or other manufacturers. Historical availability of the part has been noted at various distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • EBV Elektronik
  • Rochester Electronics

It is important to confirm current stock levels and pricing by visiting findchips, as availability may vary over time.

Compare pricing for BCR10PNH6327XTSA1 and other Small Signal Bipolar Transistors at findchips.com