Overview of BCV47,215 by Nexperia
The BCV47,215 by Nexperia is an NPN Darlington transistor encapsulated in a TO-236 (SOT-23) package. With a collector-emitter voltage rating of 60V and a collector current capacity of 500 mA, this component is optimized for amplified outputs. The power dissipation stands at 250 mW, making it apt for high-performance situations needing moderate power handling within a compact form factor. The device’s DC current gain is remarkably high at 10,000 Hfe, ensuring a high level of sensitivity and amplification of the electrical current passing through it. Introduced into the market on September 1, 1997, this piece remains a vital part of contemporary electronic systems. Compliant with RoHS and REACH standards, BCV47,215 maintains environmental safety by adhering to regulations limiting hazardous substances. Its durability and performance are mirrored by its continuation in active manufacturing status and its integration across various technologies and applications.
Industry Applications for BCV47,215
The incorporation of the BCV47,215 can play a pivotal role in various industrial domains, particularly leveraging its high amplification capabilities and robust voltage handling. Here are some fields where this transistor might potentially be useful:
- Consumer Electronics: In consumer electronic devices, which require stable, amplified signal processing within compact spaces, the BCV47,215 could potentially be used to drive small speakers or amplify signals in AV receivers due to its compact size and high current gain characteristics.
- Audio and Video Systems: The transistor’s application might expand to audio and video equipment such as microphone preamplifiers or photodiode sensors where signal integrity and enhancement are critical. Its ability to handle moderate power and high-frequency response (transition frequency nominally at 220 MHz) positions it as suited for feedback amplification circuits.
Note that these potential applications are conceptual and would require thorough testing and validation by engineering teams to meet specific needs and compliance with industry standards.
About Nexperia
Nexperia, a global leader in the production of discrete and MOSFET transistors, and analog and logic semiconductors, specializes substantially in Small Signal Bipolar Transistors. With the BCV47,215 and other similar components, Nexperia continually proves its prowess in innovating within the realm of efficient and compact solutions for an array of electronic applications. These products by Nexperia are crafted to meet stringent requirements, ensuring reliability and performance. Such expertise manifests through their consistent production of parts that cater to demanding applications across electronics sectors.
Where to Find BCV47,215 by Nexperia
To source the BCV47,215 by Nexperia, it is highly recommended to utilize resources like findchips.com. On this platform, users can see real-time availability, pricing, and potential alternatives within the category of Small Signal Bipolar Transistors. Traditionally, this component has been procurable through a variety of distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica. While these distributors have carried the product historically, checking current stock levels on FindChips ensures you have the most recent data for making informed purchasing decisions.