Overview of BCX5616TA by Diodes Incorporated
The BCX5616TA is a NPN medium power bipolar transistor designed by Diodes Incorporated for switching applications. This silicon-based component features a collector current of 1 amp, a maximum collector-emitter voltage of 80 volts, and is housed in a small outline SOT-89 plastic package. As part of its classification, this Small Signal Bipolar Transistors, where small signal refers to the lower power and current handling typical of general-purpose transistors.
Key features include a Collector Base Capacitance of 25 pF, DC current gain (minimum hFE) of 100, and a transition frequency typically at 150 MHz. It also has a collector power dissipation of 2 Watts, supporting its applications in medium power roles. The device is RoHS compliant, supporting ecological standards by being free of hazardous substances, and is also equipped to handle moisture sensitivity at level 1, providing reliability under various environmental conditions. These aspects make it highly suitable for a wide range of electrical and electronic applications. This model is currently in the “Active” part life cycle stage, marking it as regularly produced and widely available.
Industry Applications for BCX5616TA
Given its specifications and capabilities, the BCX5616TA is ideally suited for multiple industry applications especially in realms demanding reliable switching and performance under diverse conditions. Here, we explore potential industry applications, noting the relevance of BCX5616TA’s attributes to these fields:
- Consumer Electronics: The part could potentially be utilized in household electronics where medium power switching is necessary, such as in power regulation modules within consumer appliances. The high transition frequency makes it apt for applications requiring rapid switching.
- Audio and Video Systems: Given its capability to handle decent power levels and quick switching, the BCX5616TA might be fitting for audio signal amplification roles or in power management components within video systems that require stable operation across a variety of temperatures and conditions.
These potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams, specifically to ensure adherence to relevant industry standards and specific application needs.
About Diodes Incorporated
Diodes Incorporated is a significant player in the semiconductor market, specializing in discrete, analog, and mixed-signal products across multiple sectors. Within the sphere of Small Signal Bipolar Transistors, their offerings, including the BCX5616TA, reflect a commitment to providing components that meet diverse operational demands. Diodes Incorporated’s portfolio in transistors spans a variety of specifications, catering to broad electronic and technological applications. Their products are recognized for robust performance and compliance with international environmental standards.
Where to Find BCX5616TA by Diodes Incorporated
To purchase the BCX5616TA, potential buyers can refer to Findchips.com where they can compare stock levels and pricing from various distributors. Historically, this part has been available at distributors such as LCSC, Avnet Asia, Sensible Micro Corporation, TME, Future Electronics, Mouser Electronics, and Avnet Americas, though availability can fluctuate. For up-to-date information, visiting the following link is advisable: Small Signal Bipolar Transistors. This will also offer insights into alternative parts offered by Diodes Incorporated or other manufacturers that may suit different application needs or availability situations.