Overview of BGA524N6E6327XTSA1 by Infineon Technologies AG
The BGA524N6E6327XTSA1 by Infineon Technologies AG is a dedicated telecom circuit designed for amplifier applications in GPS systems. Operating between 1.55GHz and 1.615GHz, it boasts a 19.6dB gain and an impressively low typical noise figure of 0.55dB. Encased in a TSNP-6 package, it is notably small, with dimensions of only 0.70 x 1.10 mm, making it exceptionally suitable for applications where space is at a premium. Its supply voltage ranges from a minimum of 1.5V to a maximum of 3.3V, allowing for flexibility in power supply design.
This component is specifically categorized within Other Telecom ICs, a subdivision of Telecommunication Circuits. This particular model is RoHS compliant, ensuring its compatibility with environmentally friendly manufacturing processes. Furthermore, it is packaged in plastic/epoxy, indicating that it is designed for durability in varied operating environments. The IC is characterized by an industrial temperature grade, operating reliably between -40°C and 85°C. Additionally, it is optimized for surface mounting, which is beneficial for streamlined assembly processes.
Industry Applications for BGA524N6E6327XTSA1
The BGA524N6E6327XTSA1 fits a variety of industry applications, primarily within telecommunications but also potentially extending to other sectors that require high-frequency, low-noise amplification. It is essential to underscore that these applications are speculative and should be validated by engineering and design teams to ensure compatibility and adherence to industry standards.
- Telecommunications: In telecom systems, particularly those involving satellite communication and GPS, the BGA524N6E6327XTSA1 could potentially be integrated into devices such as signal amplifiers, receivers, and transceivers. Its high gain and low noise figure make it suitable for enhancing signal quality in these high-frequency applications.
- Internet of Things (IoT) Devices: IoT devices, especially those requiring precise geolocation capabilities, might utilize this IC for its GPS amplification capabilities. In applications where signal integrity is paramount, the efficiency and performance characteristics of the BGA524N6E6327XTSA1 potentially offer significant advantages.
- Wireless Communication Equipment: Wireless infrastructure, including base stations and repeaters, might incorporate this component to improve the reception and transmission of signals within the specified frequency range. The part’s efficiency in signal amplification can be critical for maintaining communication quality over distance.
Note that these conceptual applications require thorough analysis and verification by professionals to ensure that they meet specific requirements and industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a leading manufacturer in the semiconductor industry, supplying a vast array of electronic components, including a significant lineup within the Other Telecom ICs category. Infineon is recognized for its innovative approach to high-performance, reliable semiconductor products that serve a multitude of applications across various sectors. Alongside the BGA524N6E6327XTSA1, Infineon produces a range of similar parts, showcasing their expertise in telecommunications circuits designed for precision, performance, and environmental sustainability. Infineon’s commitment to quality and its broad product spectrum make it a go-to source for engineers and procurement specialists seeking advanced solutions for telecom and related applications.
Where to Find BGA524N6E6327XTSA1 by Infineon Technologies AG
To secure the BGA524N6E6327XTSA1 for your application, a comprehensive resource such as findchips.com provides up-to-date information on availability, pricing, and datasheets. Consulting this platform enables you to compare offerings from different distributors, ensuring you find the best option for your needs. Historically, the part has been available from distributors including Win Source Electronics, EBV Elektronik, Chip1Stop, TME, Rochester Electronics, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels and pricing information, visiting findchips.com is recommended. Additionally, this platform provides access to a wide range of Other Telecom ICs, allowing you to evaluate alternate parts from Infineon Technologies AG or other reputable manufacturers.