Overview of BGS12WN6E6327XTSA1 by Infineon Technologies AG
The BGS12WN6E6327XTSA1 is an advanced RF/Microwave switch developed by Infineon Technologies AG, tailored for high-performance applications across a broad range of frequencies. This device stands out with its low insertion loss (max 0.75 dB) and high isolation (min 21 dB), making it an excellent choice for demanding RF applications. It operates over a frequency range from 50 MHz to 6000 MHz, accommodating a wide variety of RF communications systems. With a characteristic impedance of 50 Ω and a max input power of 28 dBm, it is designed to handle significant signal levels.
The component’s CMOS/TTL compatibility reflects its modern design, facilitating easy integration into digital systems. It can operate efficiently in environments varying from -40 °C to 85 °C, ensuring reliability across diverse operating conditions. The component boasts a typical factory lead time of 20 weeks, as of the current writing, highlighting the need for strategic procurement planning.
Industry Applications for BGS12WN6E6327XTSA1
The versatility of the BGS12WN6E6327XTSA1 means it may be suitable for a range of applications within various industries. Its robust design and broad operating frequency make it particularly appealing for:
- Aerospace and Defense: This sector demands precise and reliable components for communication systems, radar, and electronic warfare. The device’s high isolation and low loss traits are crucial for maintaining signal integrity in these applications.
- Telecommunications: Used in infrastructure such as base stations, this switch can enhance the performance and reliability of telecommunications networks by efficiently managing RF signals.
- Consumer Electronics: The switch may be applied in wireless devices, such as smartphones and tablets, requiring high-speed data transmission while conserving power.
- Test and Measurement: In test equipment, the precise control of RF signals is crucial. The switch’s high isolation and broad frequency range facilitate accurate measurements.
Its surface mount construction and compatibility with common power supplies (1.8/3.3 V) further underline its utility across these varied applications.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, particularly known for its innovations in RF and Microwave switches, including the BGS12WN6E6327XTSA1. The company’s product lineup extends far beyond, offering components that are key to the advancement of modern wireless communication, automotive, and power management technologies. Infineon’s commitment to high-quality manufacturing and its pursuit of cutting-edge technology development make it a preferred choice for those seeking reliable and efficient RF/Microwave device solutions.
Where to Find BGS12WN6E6327XTSA1 by Infineon Technologies AG
Purchasing the BGS12WN6E6327XTSA1 requires a reliable source to ensure authenticity and competitive pricing. Potential buyers are advised to visit findchips.com to compare current prices, availability, and distributors. Specifically, RF/Microwave Switches listing on Findchips can help identify not only BGS12WN6E6327XTSA1 but also alternative parts by Infineon Technologies AG or other manufacturers. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, Mouser Electronics, Arrow Electronics, Future Electronics, and Farnell, but stock levels and availability may vary, urging buyers to verify current listings on findchips.com.